| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4911LDX | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.145W, 2 Channel(s), 1 Func, PDSO10 | TS487ST vs LM4911LDX |
| LM4863L-N20-T | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 3.2W, 2 Channel(s), 1 Func, CMOS, PDSO20 | TS487ST vs LM4863L-N20-T |
| PA4863L-N20-R | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 3.2W, 2 Channel(s), 1 Func, CMOS, PDSO20 | TS487ST vs PA4863L-N20-R |
| NJM2775AM | New Japan Radio Co Ltd | Check for Price | Audio Amplifier, 0.5W, 2 Channel(s), 1 Func, Bipolar, PDSO16 | TS487ST vs NJM2775AM |
| PA4863-S16-T | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO16 | TS487ST vs PA4863-S16-T |
| PA4863L-S16-T | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO16 | TS487ST vs PA4863L-S16-T |
| LM4863-N20-T | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 3.2W, 2 Channel(s), 1 Func, CMOS, PDSO20 | TS487ST vs LM4863-N20-T |
| PA4867-P20-T | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 3W, 2 Channel(s), 1 Func, CMOS, PDSO20 | TS487ST vs PA4867-P20-T |
| TS486D | STMicroelectronics | Check for Price | Audio Amplifier, 0.108W, 2 Channel(s), 1 Func, PDSO8 | TS487ST vs TS486D |
| TS487-1QT | STMicroelectronics | Check for Price | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8 | TS487ST vs TS487-1QT |
Part Details for TS487ST by STMicroelectronics
Results Overview of TS487ST by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: TS487ST by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS487ST Part Data Attributes
|
|
TS487ST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS487ST
STMicroelectronics
Audio Amplifier, 0.108W, 2 Channel(s), 1 Func, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Mini, Plastic, So-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 0.108 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for TS487ST
This table gives cross-reference parts and alternative options found for TS487ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS487ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.