Datasheets
packagee
TS4902ID by: STMicroelectronics

Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8

Part Details for TS4902ID by STMicroelectronics

Results Overview of TS4902ID by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for TS4902ID

Part # Distributor Description Stock Price Buy
DISTI # 497-2294-5-ND
DigiKey IC AUDIO AMP AB 8-SOIC Min Qty: 2000 Container: Tube 0
Tube
  • 2,000 $0.4021
$0.4021 Buy Now
Quest Components 0.7 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8 64
  • 1 $1.3650
  • 5 $1.0920
  • 19 $0.6825
$0.6825 / $1.3650 Buy Now
Vyrian Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8 5875
RFQ

US Tariff Estimator: TS4902ID by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TS4902ID
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TS4902ID CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TS4902ID Part Data Attributes

TS4902ID STMicroelectronics
Buy Now Datasheet
Compare Parts:
TS4902ID STMicroelectronics Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Plastic, So-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 20 Khz
Consumer IC Type Audio Amplifier
Harmonic Distortion 1%
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 0.7 W
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Current-Max 8 Ma
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.2 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Industrial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Width 3.9 Mm

Alternate Parts for TS4902ID

This table gives cross-reference parts and alternative options found for TS4902ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4902ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TS4902IDT STMicroelectronics Check for Price Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8 TS4902ID vs TS4902IDT
Part Number Manufacturer Composite Price Description Compare
IS31AP2005-SLS2-TR Integrated Silicon Solution Inc $0.3960 CLASS D AUDIO AMPLIFIER, 2.95W, 1 Channel(s), 1 Func, PDSO8 TS4902ID vs IS31AP2005-SLS2-TR
TS4994IQT STMicroelectronics $1.1973 Audio Amplifier, 1W, 1 Channel(s), 1 Func, PDSO8 TS4902ID vs TS4994IQT
TS4994IST STMicroelectronics $1.4111 1W, 1 Channel(s), 1 Func, PDSO8 TS4902ID vs TS4994IST
PA4990L-S08-R Unisonic Technologies Co Ltd Check for Price Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8 TS4902ID vs PA4990L-S08-R
MAX4061EUA+T Maxim Integrated Products Check for Price Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, PDSO8, ROHS COMPLIANT, UMAX-8 TS4902ID vs MAX4061EUA+T
PA4990L-SM1-R Unisonic Technologies Co Ltd Check for Price Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8 TS4902ID vs PA4990L-SM1-R
PA4871G-K08-3030-R Unisonic Technologies Co Ltd Check for Price Audio Amplifier, 1.5W, 1 Channel(s), 1 Func, CMOS, PDSO8 TS4902ID vs PA4871G-K08-3030-R
LM4889MA Texas Instruments Check for Price Audio Amplifier, 1W, 1 Channel(s), 1 Func, PDSO8 TS4902ID vs LM4889MA
LV4991TT onsemi Check for Price Audio Amplifier, 1 Func, PDSO8 TS4902ID vs LV4991TT
LM4889MMX Texas Instruments Check for Price Audio Amplifier, 1W, 1 Channel(s), 1 Func, PDSO8 TS4902ID vs LM4889MMX
equivalents icon

TS4902ID Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS4902ID by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS4902ID by STMicroelectronics

Select Manufacturer
Which Manufacturer of TS4902ID would you like to use for your alert(s)?
  • Please alert me when TS4902ID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS4902ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS4902ID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS4902ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS4902ID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS4902ID by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: