-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High precision single supply rail to rail op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5997-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2496 In Stock |
|
$0.9909 / $2.2500 | Buy Now |
DISTI #
TS507IDT
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: TS507IDT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9192 / $0.9587 | Buy Now |
DISTI #
511-TS507IDT
|
Mouser Electronics | Precision Amplifiers Rail to Rail Amp RoHS: Compliant | 9357 |
|
$0.9430 / $1.8600 | Buy Now |
|
STMicroelectronics | High precision single supply rail to rail op amp RoHS: Compliant Min Qty: 1 | 9357 |
|
$1.3100 / $1.8200 | Buy Now |
|
Future Electronics | TS507 Series 1.9 MHz 5.5 V Rail to Rail Operational Amplifier SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
|
Future Electronics | TS507 Series 1.9 MHz 5.5 V Rail to Rail Operational Amplifier SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
|
Future Electronics | TS507 Series 1.9 MHz 5.5 V Rail to Rail Operational Amplifier SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9000 / $0.9650 | Buy Now |
|
Rochester Electronics | TS507 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 3940 |
|
$1.1200 / $1.3200 | Buy Now |
DISTI #
TS507IDT
|
TME | IC: operational amplifier, 1.9MHz, 2.7÷5.5V, Ch: 1, SO8, reel,tape Min Qty: 1 | 0 |
|
$0.7300 / $1.2500 | RFQ |
|
Ameya Holding Limited | TS507 Series 1.9 MHz 5.5 V Rail to Rail Operational Amplifier SMT - SOIC-8 | 11853 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS507IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS507IDT
STMicroelectronics
High precision single supply rail to rail op-amp
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.11 µA | |
Bias Current-Max (IIB) @25C | 0.145 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 1.25 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1900 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS507IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS507IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4891-1ARZ-RL | Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Single) | Analog Devices Inc | TS507IDT vs ADA4891-1ARZ-RL |
TSV321AID | OP-AMP, 1000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, LEAD FREE, SOP-8 | STMicroelectronics | TS507IDT vs TSV321AID |
TS507IYD | High precision single supply rail to rail op-amp | STMicroelectronics | TS507IDT vs TS507IYD |
MCP661-E/SN | OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | TS507IDT vs MCP661-E/SN |
TSV321IYD | OP-AMP, 3000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, LEAD FREE, SOP-8 | STMicroelectronics | TS507IDT vs TSV321IYD |
TSV321IYDT | OP-AMP, 3000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, LEAD FREE, SOP-8 | STMicroelectronics | TS507IDT vs TSV321IYDT |
MCP621-E/SN | OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | TS507IDT vs MCP621-E/SN |
TLV4110MDREP | OP-AMP, 4000uV OFFSET-MAX, 2.7MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | TS507IDT vs TLV4110MDREP |
TSV991AIYD | Rail to rail input/output high merit factor op-amps | STMicroelectronics | TS507IDT vs TSV991AIYD |
ADA4891-1ARZ-R7 | Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Single) | Analog Devices Inc | TS507IDT vs ADA4891-1ARZ-R7 |