Part Details for TS512AIDT by STMicroelectronics
Results Overview of TS512AIDT by STMicroelectronics
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS512AIDT Information
TS512AIDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS512AIDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-TS512AIDTCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1370 In Stock |
|
$0.7140 / $1.5100 | Buy Now |
|
DISTI #
TS512AIDT
|
Avnet Americas | Operational Amplifier, 2Channels, 3MHz, 1.5V/us, 3V to 30V, ? 1.5V to ? 15V, 8Pins, SOIC - Tape and Reel (Alt: TS512AIDT) COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5644 / $0.5761 | Buy Now |
|
DISTI #
TS512AIDT
|
Avnet Americas | Operational Amplifier, 2Channels, 3MHz, 1.5V/us, 3V to 30V, ? 1.5V to ? 15V, 8Pins, SOIC - Tape and Reel (Alt: TS512AIDT) COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5644 / $0.5761 | Buy Now |
|
DISTI #
511-TS512AIDT
|
Mouser Electronics | Precision Amplifiers Dual Prec Hi-Perform RoHS: Compliant | 4614 |
|
$0.6690 / $1.5100 | Buy Now |
|
DISTI #
V72:2272_06549267
|
Arrow Electronics | Op Amp Dual Precision Amplifier ±15V/30V 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2306 Container: Cut Strips | Americas - 1399 |
|
$0.5638 / $1.4732 | Buy Now |
|
|
STMicroelectronics | Low noise & distortion (8nV/sqrtHz & 0.03%) COO: Singapore RoHS: Compliant Min Qty: 1 | 4614 |
|
$0.7900 / $1.4800 | Buy Now |
|
|
Future Electronics | TS512A Series 30 V 3 MHz Precision Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4950 / $0.5100 | Buy Now |
|
|
Future Electronics | TS512A Series 30 V 3 MHz Precision Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4950 / $0.5100 | Buy Now |
|
DISTI #
76465681
|
Verical | Op Amp Dual Precision Amplifier ±15V/30V 8-Pin SO N T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 1993 |
|
$1.0119 / $1.4400 | Buy Now |
|
DISTI #
81054526
|
Verical | Op Amp Dual Precision Amplifier ±15V/30V 8-Pin SO N T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2306 | Americas - 1399 |
|
$0.5638 / $1.0784 | Buy Now |
US Tariff Estimator: TS512AIDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS512AIDT
TS512AIDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS512AIDT Part Data Attributes
|
|
TS512AIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS512AIDT
STMicroelectronics
Operational Amplifier, 8 Func, 1500uV Offset-Max, BIPolar, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.8 V/Us | |
| Slew Rate-Nom | 1.5 V/Us | |
| Supply Current-Max | 1.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 31620 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TS512AIDT
This table gives cross-reference parts and alternative options found for TS512AIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS512AIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS512AIYDT | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 1500uV Offset-Max, BIPolar, PDSO2 | TS512AIDT vs TS512AIYDT |
| TS512AID | STMicroelectronics | Check for Price | Low noise & distortion (8nV/sqrtHz & 0.03%) | TS512AIDT vs TS512AID |
TS512AIDT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TS512AIDT is 1.71V to 1.89V.
-
To ensure proper thermal management, it is recommended to provide a heat sink or thermal pad on the exposed pad of the device, and to keep the junction temperature (TJ) below 125°C.
-
The TS512AIDT supports a maximum data transfer rate of 12.5 Gbps.
-
The TS512AIDT requires a specific configuration sequence to ensure proper operation. Refer to the datasheet for the recommended configuration sequence and timing diagrams.
-
The power consumption of the TS512AIDT varies depending on the operating frequency and voltage. Refer to the datasheet for the typical power consumption values.