| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS555IDT | STMicroelectronics | Check for Price | TIMER, 1 Func, 2.7MHz, CMOS, PDSO8 | TS555CD vs TS555IDT |
| TS555ID | STMicroelectronics | Check for Price | TIMER, 1 Func, 2.7MHz, CMOS, PDSO8 | TS555CD vs TS555ID |
| TS555CDT | STMicroelectronics | Check for Price | TIMER, 1 Func, 2.7MHz, CMOS, PDSO8 | TS555CD vs TS555CDT |
Part Details for TS555CD by STMicroelectronics
Results Overview of TS555CD by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS555CD Information
TS555CD by STMicroelectronics is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TS555CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TS555CD-ND
|
DigiKey | IC OSC SNGL TIMER 2.7MHZ 8-SOIC Min Qty: 4000 Container: Tube |
0 Tube |
|
$0.2958 | Buy Now |
|
|
Bristol Electronics | Standard Timer Single 0°C 70°C 8-Pin SO N Tube | 35 |
|
RFQ | |
|
|
Vyrian | 1 Func, 2MHz, CMOS, PDSO8 | 7884 |
|
RFQ |
US Tariff Estimator: TS555CD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS555CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS555CD Part Data Attributes
|
|
TS555CD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS555CD
STMicroelectronics
TIMER, 1 Func, 2.7MHz, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | It Can Also Operate From A 2v, 5v And 12v Nominal Supply | |
| Analog IC - Other Type | Timer | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Frequency-Max | 2.7 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.4 Ma | |
| Supply Voltage-Max (Vsup) | 16 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TS555CD
This table gives cross-reference parts and alternative options found for TS555CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS555CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TS555CD Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the TS555CD is typically around 2.5 MHz, but it can vary depending on the specific application and external component values.
-
To ensure stable operation, make sure to decouple the power supply with a 10uF capacitor, use a 1kΩ resistor in series with the trigger input, and keep the output load impedance above 1kΩ.
-
Yes, the TS555CD can be used as a VCO by applying a control voltage to the threshold pin (pin 6). The frequency of oscillation will vary with the control voltage.
-
Use the formula: C = (1.44 * R) / (f * Vcc), where C is the capacitance, R is the resistance, f is the frequency, and Vcc is the supply voltage.
-
The minimum supply voltage for the TS555CD is 4.5V, and the maximum supply voltage is 16V.