Part Details for TS5A22362DRCR by Texas Instruments
Overview of TS5A22362DRCR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS5A22362DRCR | Texas Instruments | 2-Channel, 2:1 Analog Switch with Negative Signaling Capability 10-VSON -40 to 85 |
Price & Stock for TS5A22362DRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23758-1-ND
|
DigiKey | IC SWITCH SPDTX2 740MOHM 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4960 In Stock |
|
$0.4870 / $1.2000 | Buy Now |
DISTI #
2156-TS5A22362DRCR-ND
|
DigiKey | IC SWITCH SPDTX2 740MOHM 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2432 In Stock |
|
$0.5200 | Buy Now |
DISTI #
595-TS5A22362DRCR
|
Mouser Electronics | Analog Switch ICs 0.65-Ohm Dual SPDT Analog Sw RoHS: Compliant | 1638 |
|
$0.4610 / $1.1800 | Buy Now |
|
Rochester Electronics | TS5A22362 2-Channel, 2:1 Analog Switch with Negative Signaling Capability RoHS: Compliant Status: Active Min Qty: 1 | 2432 |
|
$0.4425 / $0.5206 | Buy Now |
DISTI #
TS5A22362DRCR
|
TME | IC: analog switch, SPDT, Ch: 2, VSON10, 2.3÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.5281 / $0.8932 | RFQ |
DISTI #
C1S746208558140
|
Chip1Stop | Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant | 3000 |
|
$0.4944 | Buy Now |
|
LCSC | VSON-10-EP(3x3) Analog Switches Multiplexers ROHS | 74 |
|
$0.6314 / $0.6706 | Buy Now |
Part Details for TS5A22362DRCR
TS5A22362DRCR CAD Models
TS5A22362DRCR Part Data Attributes
|
TS5A22362DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A22362DRCR
Texas Instruments
0.65-V, 2:1 (SPDT), 2-channel analog switch with negative signaling capability 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 18.3 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | -3.2 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Normal Position | NO/NC | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 1300 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TS5A22362DRCR
This table gives cross-reference parts and alternative options found for TS5A22362DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A22362DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5A22362YZPR | 0.65-V, 2:1 (SPDT), 2-channel analog switch with negative signaling capability 10-DSBGA -40 to 85 | Texas Instruments | TS5A22362DRCR vs TS5A22362YZPR |