-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 0.65-Ω, 5-V, 2:1 (SPDT), 2-channel analog switch with negative signaling capability 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0868
|
Newark | Analogue Switch, Aec-Q100, Spdt, Vssop10, No. Of Channels:2Channels, Analogue Switch Type:Spdt, On State Resistance Max:0.94Ohm, Supply Voltage Range:2.3V To 5.5V, Analogue Switch Case:Vssop, No. Of Pins:10Pins, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS TS5A22364QDGSRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1600 / $1.5000 | Buy Now |
DISTI #
296-44605-1-ND
|
DigiKey | IC SWITCH SPDTX2 740MOHM 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6499 In Stock |
|
$0.4912 / $1.2700 | Buy Now |
DISTI #
2156-TS5A22364QDGSRQ1-ND
|
DigiKey | IC SWITCH SPDTX2 740MOHM 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6395 In Stock |
|
$0.5300 | Buy Now |
DISTI #
595-TS5A22364QDGSRQ1
|
Mouser Electronics | Analog Switch ICs 0.65 Dual SPDT Analog Switch RoHS: Compliant | 8566 |
|
$0.4910 / $0.9600 | Buy Now |
DISTI #
V72:2272_16335366
|
Arrow Electronics | Analog Switch Dual SPDT Automotive AEC-Q100 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 Container: Cut Strips | Americas - 281 |
|
$0.4736 / $0.6178 | Buy Now |
|
Rochester Electronics | TS5A22364-Q1 Automotive 0.65-Ohm dual-SPDT analog switch with negative signaling capability RoHS: Compliant Status: Active Min Qty: 1 | 6395 |
|
$0.4536 / $0.5337 | Buy Now |
|
Ameya Holding Limited | IC SWITCH DUAL SPDT 10-VSSOP | 161182 |
|
RFQ | |
DISTI #
C1S746204073067
|
Chip1Stop | Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant Container: Cut Tape | 2459 |
|
$0.4230 / $0.7380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A22364QDGSRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A22364QDGSRQ1
Texas Instruments
Automotive 0.65-Ω, 5-V, 2:1 (SPDT), 2-channel analog switch with negative signaling capability 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 18.3 MHz | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 1300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.75 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 120 ns | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS5A22364QDGSRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A22364QDGSRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4764EUB+ | Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | TS5A22364QDGSRQ1 vs MAX4764EUB+ |
MAX4764EUB+T | Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | TS5A22364QDGSRQ1 vs MAX4764EUB+T |
MAX4764EUB+ | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, USOP-10 | Maxim Integrated Products | TS5A22364QDGSRQ1 vs MAX4764EUB+ |
MAX4764EUB | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, MO-187C-BA, USOP-10 | Rochester Electronics LLC | TS5A22364QDGSRQ1 vs MAX4764EUB |
MAX4764EUB | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, USOP-10 | Maxim Integrated Products | TS5A22364QDGSRQ1 vs MAX4764EUB |
MAX4764EUB-T | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, USOP-10 | Maxim Integrated Products | TS5A22364QDGSRQ1 vs MAX4764EUB-T |