-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Ω, 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch with powered-off protection 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS5A3159ADBVRG4 | Texas Instruments | 1-Channel, 2:1 Analog Switch with Powered Off Protection 6-SOT-23 -40 to 85 | |
TS5A3159ADBVRE4 | Texas Instruments | 1-Channel, 2:1 Analog Switch with Powered Off Protection 6-SOT-23 -40 to 85 | |
TS5A3159ADBVR | Texas Instruments | 1-Channel, 2:1 Analog Switch with Powered Off Protection 6-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1599
|
Newark | Analogue Switch, 1 Ch, Sot-23-6, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:0.9Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Sot-23, No. Of Pins:6Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A3159ADBVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 116 |
|
$0.6710 / $0.8330 | Buy Now |
DISTI #
296-19265-1-ND
|
DigiKey | IC SWITCH SPDTX1 900MOHM SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12447 In Stock |
|
$0.2723 / $0.7300 | Buy Now |
DISTI #
595-TS5A3159ADBVR
|
Mouser Electronics | Analog Switch ICs SPDT ANALOG SWITCH RoHS: Compliant | 25951 |
|
$0.2630 / $0.6700 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 3032 |
|
$0.3850 / $1.1000 | Buy Now | |
|
Quest Components | 4 |
|
$1.2000 / $1.5000 | Buy Now | |
DISTI #
TS5A3159ADBVR
|
TME | IC: analog switch, multiplexer, SPDT, Ch: 1, SOT23-6, 1.65÷5.5VDC Min Qty: 1 | 1025 |
|
$0.4300 / $0.8500 | Buy Now |
|
Ameya Holding Limited | IC: analog switch, multiplexer, SPDT, Channels: 1, SOT23-6 | 1700 |
|
RFQ | |
DISTI #
C1S746200682256
|
Chip1Stop | Analog Switch Single SPDT 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2276 |
|
$0.2490 / $0.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A3159ADBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A3159ADBVR
Texas Instruments
1-Ω, 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch with powered-off protection 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 100 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.0001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TS5A3159ADBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A3159ADBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5A3159ADBVRE4 | 1-Ω, 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch with powered-off protection 6-SOT-23 -40 to 85 | Texas Instruments | TS5A3159ADBVR vs TS5A3159ADBVRE4 |