| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS5A3359DCUT | Texas Instruments | $0.6795 | Single-Ended Multiplexer, 1 Func, 1 Channel, PDSO8 | TS5A3359DCUTE4 vs TS5A3359DCUT |
| TS5A3359DCUR | Texas Instruments | $0.6916 | Single-Ended Multiplexer, 1 Func, 1 Channel, PDSO8 | TS5A3359DCUTE4 vs TS5A3359DCUR |
| TS5A3359DCURE4 | Texas Instruments | Check for Price | Single-Ended Multiplexer, 1 Func, 3 Channel, CMOS, PDSO8 | TS5A3359DCUTE4 vs TS5A3359DCURE4 |
| TS5A3359DCUTG4 | Texas Instruments | Check for Price | Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO8 | TS5A3359DCUTE4 vs TS5A3359DCUTG4 |
Part Details for TS5A3359DCUTE4 by Texas Instruments
Results Overview of TS5A3359DCUTE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS5A3359DCUTE4 Information
TS5A3359DCUTE4 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TS5A3359DCUTE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Single-Ended Multiplexer, 1 Func, 3 Channel, PDSO8 | 7166 |
|
RFQ |
US Tariff Estimator: TS5A3359DCUTE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS5A3359DCUTE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS5A3359DCUTE4 Part Data Attributes
|
|
TS5A3359DCUTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A3359DCUTE4
Texas Instruments
Single-Ended Multiplexer, 1 Func, 3 Channel, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Vssop-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 2.3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Normal Position | No | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Off-state Isolation-Nom | 64 Db | |
| On-state Resistance Match-Nom | 0.15 Ω | |
| On-state Resistance-Max (Ron) | 2.5 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP8,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.9 Mm | |
| Supply Current-Max (Isup) | 0.00025 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 16 Ns | |
| Switch-on Time-Max | 85 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for TS5A3359DCUTE4
This table gives cross-reference parts and alternative options found for TS5A3359DCUTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A3359DCUTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.