-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 4-channel video switch 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TS5V330RGYR-ND
|
DigiKey | IC VIDEO SWITCH QUAD SPDT 16VQFN Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
18975 In Stock |
|
$0.6100 | Buy Now |
DISTI #
296-17090-1-ND
|
DigiKey | IC VIDEO SWITCH QUAD SPDT 16VQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.5482 / $0.5995 | Buy Now |
DISTI #
595-TS5V330RGYR
|
Mouser Electronics | Video Switch ICs Quad SPDT Wide BW Video Sw RoHS: Compliant | 0 |
|
$0.5480 / $0.5990 | Order Now |
|
Rochester Electronics | TS5V330 Quad-SPDT wide-bandwidth video switch with low ON-state resistance RoHS: Compliant Status: Active Min Qty: 1 | 18975 |
|
$0.5256 / $0.6183 | Buy Now |
|
Ameya Holding Limited | IC VIDEO SWITCH QUAD SPDT 16VQFN | 14500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5V330RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5V330RGYR
Texas Instruments
5-V, 2:1 (SPDT), 4-channel video switch 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-241BB, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 300 MHz | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 6 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TS5V330RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5V330RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5V330CDBQR | 5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-SSOP -40 to 85 | Texas Instruments | TS5V330RGYR vs TS5V330CDBQR |
TS5V330DBQRE4 | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | TS5V330RGYR vs TS5V330DBQRE4 |
TS5V330PWRG4 | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TS5V330RGYR vs TS5V330PWRG4 |
TS5V330DBQR | 5-V, 2:1 (SPDT), 4-channel video switch 16-SSOP -40 to 85 | Texas Instruments | TS5V330RGYR vs TS5V330DBQR |
TS5V330PWRE4 | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TS5V330RGYR vs TS5V330PWRE4 |
TS5V330D | 5-V, 2:1 (SPDT), 4-channel video switch 16-SOIC -40 to 85 | Texas Instruments | TS5V330RGYR vs TS5V330D |
TS5V330CD | Quad SPDT Wide Bandwidth Video Switch With ESD & Low On-State Resistance 16-SOIC -40 to 85 | Texas Instruments | TS5V330RGYR vs TS5V330CD |
TS5V330DE4 | Quad SPDT Wide Bandwidth Video Switch with Low On-State Resistance 16-SOIC -40 to 85 | Texas Instruments | TS5V330RGYR vs TS5V330DE4 |
TS5V330CDR | 5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-SOIC -40 to 85 | Texas Instruments | TS5V330RGYR vs TS5V330CDR |
TS5V330PW | 5-V, 2:1 (SPDT), 4-channel video switch 16-TSSOP -40 to 85 | Texas Instruments | TS5V330RGYR vs TS5V330PW |