-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADIN1200FMCZ | Analog Devices | EVALUATION BOARD | |
R8A77301C200FPV#UM | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DS72060W200FPV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-TS600-200F-RA-B-0.5-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 200MA 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1236 / $2.8600 | Buy Now |
DISTI #
650-TS600200FRAB0.52
|
Mouser Electronics | Resettable Fuses - PPTC Polyswitch 0.26A RoHS: Compliant | 303 |
|
$1.4400 / $2.7800 | Buy Now |
|
Future Electronics | TS600 Series 60 V 0.2 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4200 / $1.5100 | Buy Now |
|
Velocity Electronics | Our Stock | 900 |
|
RFQ | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE SMD-2 200mA 60V SMT | 0 |
|
$2.4518 / $2.6970 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS600-200F-RA-B-0.5-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TS600-200F-RA-B-0.5-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMAX:7.5 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.3 mm | |
Package Length | 19.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8.3 mm | |
Packing Method | TR, EMBOSSED, 14 INCH | |
Reference Standard | CSA; UL | |
Resistance | 4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for TS600-200F-RA-B-0.5-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS600-200F-RA-B-0.5-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS600-200-RA-B-0.5-2 | TS600-200-RA-B-0.5-2, SM-2 | TE Connectivity / Raychem | TS600-200F-RA-B-0.5-2 vs TS600-200-RA-B-0.5-2 |