There are no models available for this part yet.
Overview of TS68000CP8 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TS68000CP8 by STMicroelectronics
Part Data Attributes for TS68000CP8 by STMicroelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-64
|
Pin Count
|
64
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
24
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
8 MHz
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDIP-T64
|
JESD-609 Code
|
e0
|
Length
|
81.535 mm
|
Low Power Mode
|
NO
|
Number of DMA Channels
|
|
Number of External Interrupts
|
7
|
Number of Serial I/Os
|
|
Number of Terminals
|
64
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP64,.9
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
5.59 mm
|
Speed
|
8 MHz
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
NMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
22.86 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for TS68000CP8
This table gives cross-reference parts and alternative options found for TS68000CP8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68000CP8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1750A-15C1MB | Microprocessor, 16-Bit, 15MHz, CMOS, 1.27 MM PITCH, DIP-64 | Pyramid Semiconductor Corporation | TS68000CP8 vs P1750A-15C1MB |
P1750A-15CMB | Microprocessor, 16-Bit, 15MHz, CMOS, BRAZE, DIP-64 | Pyramid Semiconductor Corporation | TS68000CP8 vs P1750A-15CMB |
M38510/54002BYC | Microprocessor, 16-Bit, 8MHz, CMOS, 3.240 X 0.920 INCH, 0.225 HEIGHT, DIP-64 | Signetics | TS68000CP8 vs M38510/54002BYC |
68000-10/BXA | Microprocessor, 16-Bit, 10MHz, CMOS, CDIP64 | YAGEO Corporation | TS68000CP8 vs 68000-10/BXA |
P1750AE-30CMB | Microprocessor, 16-Bit, 30MHz, CMOS, BRAZED, DIP-64 | Pyramid Semiconductor Corporation | TS68000CP8 vs P1750AE-30CMB |
MC68HC000P8 | 32-BIT, 8MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | TS68000CP8 vs MC68HC000P8 |
MC68HC000P16 | 32-BIT, 16.67MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | TS68000CP8 vs MC68HC000P16 |
68000-6/BXA | Microprocessor, 16-Bit, 6MHz, CMOS, CDIP64 | YAGEO Corporation | TS68000CP8 vs 68000-6/BXA |
MC68HC000P16 | Microprocessor, 32-Bit, 16.67MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | TS68000CP8 vs MC68HC000P16 |
5962-8766501XX | Microprocessor, 16-Bit, 15MHz, CMOS, BRAZE, DIP-64 | Pyramid Semiconductor Corporation | TS68000CP8 vs 5962-8766501XX |