There are no models available for this part yet.
Overview of TS68000VC10 by Thales Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TS68000VC10 by Thales Group
Part Data Attributes for TS68000VC10 by Thales Group
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
THOMSON-CSF SEMICONDUCTORS
|
Part Package Code
|
DIP
|
Package Description
|
,
|
Pin Count
|
64
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
24
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
10 MHz
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-CDIP-T64
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Speed
|
10 MHz
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
HMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for TS68000VC10
This table gives cross-reference parts and alternative options found for TS68000VC10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68000VC10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8L18020PSC | Microprocessor, 8-Bit, 20MHz, CMOS, PDIP64, PLASTIC, DIP-64 | IXYS Corporation | TS68000VC10 vs Z8L18020PSC |
TS68C000VC112.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 | Teledyne e2v | TS68000VC10 vs TS68C000VC112.5A |
Z8L18020PSC | IC 8-BIT, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64, Microprocessor | Zilog Inc | TS68000VC10 vs Z8L18020PSC |
MC68HC000CR10 | Microprocessor, 32-Bit, 10MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | TS68000VC10 vs MC68HC000CR10 |
8202102YX | Microprocessor | Microchip Technology Inc | TS68000VC10 vs 8202102YX |
MC68010L10X | Microprocessor, 16-Bit, 10MHz, MOS, CDIP64 | Motorola Semiconductor Products | TS68000VC10 vs MC68010L10X |
Z8S18010PSC | Microprocessor, 8-Bit, 10MHz, CMOS, PDIP64, DIP-64 | IXYS Corporation | TS68000VC10 vs Z8S18010PSC |
TS68C000MC12A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, SIDE BRAZED, CERAMIC, DIP-64 | Teledyne e2v | TS68000VC10 vs TS68C000MC12A |
TSX68C000MC10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 | Teledyne e2v | TS68000VC10 vs TSX68C000MC10A |
TS68C000MC18A | Microprocessor, 32-Bit, 8MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 | Teledyne e2v | TS68000VC10 vs TS68C000MC18A |