Part Details for TS68000VFN8 by STMicroelectronics
Overview of TS68000VFN8 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68000VFN8
TS68000VFN8 CAD Models
TS68000VFN8 Part Data Attributes
|
TS68000VFN8
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS68000VFN8
STMicroelectronics
16-BIT, 8MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.08 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68000VFN8
This table gives cross-reference parts and alternative options found for TS68000VFN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68000VFN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68EC000FNR2 | 16-BIT, 8MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | TS68000VFN8 vs MC68EC000FNR2 |
MC68EC000FNR2 | Microprocessor, 16-Bit, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Motorola Semiconductor Products | TS68000VFN8 vs MC68EC000FNR2 |
TS68000CFN8 | 16-BIT, 8MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | STMicroelectronics | TS68000VFN8 vs TS68000CFN8 |