Microcontrollers and Processors
TS68020DESC02XA
Description: Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114

Overview of TS68020DESC02XA by Thales Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TS68020DESC02XA by Thales Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS68020DESC02XA by Thales Group

TS68020DESC02XA
Thales Group
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
Part Package Code
PGA
Package Description
,
Pin Count
114
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
16.67 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-CPGA-P114
Low Power Mode
YES
Number of Terminals
114
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Speed
16.67 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
HCMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Position
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. TS68020DESC02XA
    Thales Group
    Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114
    VS

Alternate Parts for TS68020DESC02XA

This table gives cross-reference parts and alternative options found for TS68020DESC02XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68020DESC02XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS68020MR16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Atmel Corporation TS68020DESC02XA vs TS68020MR16
TS68020DESC02XC Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Atmel Corporation TS68020DESC02XA vs TS68020DESC02XC
TS68020MR16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Thales Group TS68020DESC02XA vs TS68020MR16
TS68020MRB/C16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Thales Group TS68020DESC02XA vs TS68020MRB/C16
TS68020VR16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Atmel Corporation TS68020DESC02XA vs TS68020VR16
MC68020RC16E 32-BIT, 16.67MHz, MICROPROCESSOR, CPGA114, PGA-114 Motorola Mobility LLC TS68020DESC02XA vs MC68020RC16E
TS68020MRB/C16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Atmel Corporation TS68020DESC02XA vs TS68020MRB/C16
TS68020VR16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Thales Group TS68020DESC02XA vs TS68020VR16
Part Number Description Manufacturer Compare
TS68020MRB/C16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Thales Group TS68020DESC02XA vs TS68020MRB/C16
5962-8603203XX Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Atmel Corporation TS68020DESC02XA vs 5962-8603203XX
TS68020MRB/C20 Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Atmel Corporation TS68020DESC02XA vs TS68020MRB/C20
TS68020VR25 Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Thales Group TS68020DESC02XA vs TS68020VR25
TS68020MR1B/C16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Atmel Corporation TS68020DESC02XA vs TS68020MR1B/C16
TS68020DESC03XC Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Atmel Corporation TS68020DESC02XA vs TS68020DESC03XC
TS68020MR25 Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Thales Group TS68020DESC02XA vs TS68020MR25
TS68020DESC04XC Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Atmel Corporation TS68020DESC02XA vs TS68020DESC04XC
TS68020MR8B/Y16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Thales Group TS68020DESC02XA vs TS68020MR8B/Y16
TS68020MR1B/C25 Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Thales Group TS68020DESC02XA vs TS68020MR1B/C25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS68020DESC02XA by Thales Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS68020DESC02XA by Thales Group

Select Manufacturer
Which Manufacturer of TS68020DESC02XA would you like to use for your alert(s)?
  • Please alert me when TS68020DESC02XA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS68020DESC02XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS68020DESC02XA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS68020DESC02XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS68020DESC02XA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS68020DESC02XA by Thales Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: