Part Details for TS68882MRB/C16 by Thales Group
Overview of TS68882MRB/C16 by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TS68882MRB/C16
TS68882MRB/C16 CAD Models
TS68882MRB/C16 Part Data Attributes
|
TS68882MRB/C16
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TS68882MRB/C16
Thales Group
Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | PGA | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-CPGA-P68 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for TS68882MRB/C16
This table gives cross-reference parts and alternative options found for TS68882MRB/C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68882MRB/C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68882MR1-16 | TS68882MR1-16 | Teledyne e2v | TS68882MRB/C16 vs TS68882MR1-16 |
5962-8946301XA | Floating Point Processor, 32-Bit, CMOS, CPGA68 | Thales Components Corp | TS68882MRB/C16 vs 5962-8946301XA |
MC68882CRC16A | 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68 | Freescale Semiconductor | TS68882MRB/C16 vs MC68882CRC16A |
5962-8946301XA | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Motorola Semiconductor Products | TS68882MRB/C16 vs 5962-8946301XA |
MC68882RC16 | 32-BIT, MATH COPROCESSOR, CPGA68 | NXP Semiconductors | TS68882MRB/C16 vs MC68882RC16 |
5962-8946301XA | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Teledyne e2v | TS68882MRB/C16 vs 5962-8946301XA |
TS68882MR16 | TS68882MR16 | Thales Components Corp | TS68882MRB/C16 vs TS68882MR16 |
5962-8946301XC | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Teledyne e2v | TS68882MRB/C16 vs 5962-8946301XC |
5962-8946301XX | Floating Point Processor, 32-Bit, CMOS, CPGA68 | Motorola Semiconductor Products | TS68882MRB/C16 vs 5962-8946301XX |
TS68882MR1B/C16 | TS68882MR1B/C16 | Atmel Corporation | TS68882MRB/C16 vs TS68882MR1B/C16 |