Part Details for TS68C000DESC02MYA by Thales Group
Overview of TS68C000DESC02MYA by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for TS68C000DESC02MYA
TS68C000DESC02MYA CAD Models
TS68C000DESC02MYA Part Data Attributes
|
TS68C000DESC02MYA
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TS68C000DESC02MYA
Thales Group
Microprocessor, 16-Bit, 10MHz, HCMOS, CDIP64, CERAMIC, DIP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T64 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68C000DESC02MYA
This table gives cross-reference parts and alternative options found for TS68C000DESC02MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68C000DESC02MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8L18020PSC | Microprocessor, 8-Bit, 20MHz, CMOS, PDIP64, PLASTIC, DIP-64 | IXYS Corporation | TS68C000DESC02MYA vs Z8L18020PSC |
MC68HC000IR12F | Microprocessor, 32-Bit, 16.67MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | TS68C000DESC02MYA vs MC68HC000IR12F |
MC68000L10 | 16-BIT, 10MHz, MICROPROCESSOR, CDIP64, CERAMIC, DIP-64 | Motorola Mobility LLC | TS68C000DESC02MYA vs MC68000L10 |
MC68010LC16 | 32-BIT, 16.67MHz, MICROPROCESSOR, CDIP64, CERAMIC, DIP-64 | Motorola Mobility LLC | TS68C000DESC02MYA vs MC68010LC16 |
MC68HC000R10 | 32-BIT, 10MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | TS68C000DESC02MYA vs MC68HC000R10 |
TS68C000DESC03YCA | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, GOLD PLATED, SIDE BRAZED, CERAMIC, DIP-64 | e2v technologies | TS68C000DESC02MYA vs TS68C000DESC03YCA |
PACE1757M-30CMB | Microprocessor, 16-Bit, 30MHz, CMOS, DIP-64 | Pyramid Semiconductor Corporation | TS68C000DESC02MYA vs PACE1757M-30CMB |
MC68010L12X | 16-BIT, 12.5MHz, MICROPROCESSOR, CDIP64 | Motorola Mobility LLC | TS68C000DESC02MYA vs MC68010L12X |
MC68HC000LC20 | 32-BIT, 20MHz, MICROPROCESSOR, CDIP64, CERAMIC, DIP-64 | Motorola Mobility LLC | TS68C000DESC02MYA vs MC68HC000LC20 |
MC68010R12 | 32-BIT, 12MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | TS68C000DESC02MYA vs MC68010R12 |