Part Details for TS68EN360MRB/C33L by Atmel Corporation
Overview of TS68EN360MRB/C33L by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE60C-33LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
POE60C-33LB | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
POE60C-33L | Coilcraft Inc | SMPS Transformer, 6W, |
Part Details for TS68EN360MRB/C33L
TS68EN360MRB/C33L CAD Models
TS68EN360MRB/C33L Part Data Attributes
|
TS68EN360MRB/C33L
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS68EN360MRB/C33L
Atmel Corporation
RISC Microprocessor, CMOS, CPGA241, CAVITY UP, CERAMIC, PGA-241
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 241 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-CPGA-P241 | |
Length | 47.245 mm | |
Number of Terminals | 241 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.96 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.245 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TS68EN360MRB/C33L
This table gives cross-reference parts and alternative options found for TS68EN360MRB/C33L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68EN360MRB/C33L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68EN360MR1B/C25L | RISC Microprocessor, CMOS, CPGA241, CAVITY UP, CERAMIC, PGA-241 | Atmel Corporation | TS68EN360MRB/C33L vs TS68EN360MR1B/C25L |
TS68EN360DESC01MXC | RISC Microprocessor, CMOS, CPGA241, PGA-241 | Thales Group | TS68EN360MRB/C33L vs TS68EN360DESC01MXC |
TS68EN360MRB/C25L | RISC Microprocessor, CMOS, CPGA241, CAVITY UP, CERAMIC, PGA-241 | Teledyne e2v | TS68EN360MRB/C33L vs TS68EN360MRB/C25L |
TS68EN360MRB/Q25L | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA241, CERAMIC, PGA-241 | Atmel Corporation | TS68EN360MRB/C33L vs TS68EN360MRB/Q25L |
TS68EN360MRB/C33 | RISC Microprocessor, CMOS, CPGA241, PGA-241 | Thales Group | TS68EN360MRB/C33L vs TS68EN360MRB/C33 |
TS68EN360MR33 | RISC Microprocessor, CMOS, CPGA241, PGA-241 | Thales Group | TS68EN360MRB/C33L vs TS68EN360MR33 |
TS68EN360MRB/C25L | RISC Microprocessor, CMOS, CPGA241, CAVITY UP, CERAMIC, PGA-241 | Atmel Corporation | TS68EN360MRB/C33L vs TS68EN360MRB/C25L |
5962-9760702MXA | RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA241, CERAMIC, PGA-241 | Atmel Corporation | TS68EN360MRB/C33L vs 5962-9760702MXA |
5962-9760701MXA | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA241, CERAMIC, PGA-241 | Thales Group | TS68EN360MRB/C33L vs 5962-9760701MXA |
TS68EN360MR1B/C33L | RISC Microprocessor, CMOS, CPGA241, CAVITY UP, CERAMIC, PGA-241 | Teledyne e2v | TS68EN360MRB/C33L vs TS68EN360MR1B/C33L |