Microcontrollers and Processors
TS68EN360VR33L
Description: RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA241, CERAMIC, PGA-241

Overview of TS68EN360VR33L by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TS68EN360VR33L by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS68EN360VR33L by Atmel Corporation

TS68EN360VR33L
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
PGA
Package Description
PGA, PGA241M,18X18
Pin Count
241
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
33 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CPGA-P241
JESD-609 Code
e0
Length
47.245 mm
Low Power Mode
YES
Number of Terminals
241
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA241M,18X18
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.96 mm
Speed
33 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
47.245 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. TS68EN360VR33L
    Atmel Corporation
    RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA241, CERAMIC, PGA-241
    VS

Alternate Parts for TS68EN360VR33L

This table gives cross-reference parts and alternative options found for TS68EN360VR33L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68EN360VR33L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9760702MXA RISC Microprocessor, 32-Bit, 33.34MHz, CMOS, CPGA241, CERAMIC, PGA-241 Thales Group TS68EN360VR33L vs 5962-9760702MXA
5962-9760702MXA RISC Microprocessor, 32-Bit, 33.34MHz, CMOS, CPGA241, CERAMIC, PGA-241 Thales Components Corp TS68EN360VR33L vs 5962-9760702MXA
5962-9760702MXC RISC Microprocessor, 32-Bit, 33.34MHz, CMOS, CPGA241, CERAMIC, PGA-241 Thales Components Corp TS68EN360VR33L vs 5962-9760702MXC
TS68EN360VR33L RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA241, CERAMIC, PGA-241 Teledyne e2v TS68EN360VR33L vs TS68EN360VR33L
TS68EN360MR33L RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA241, CERAMIC, PGA-241 Atmel Corporation TS68EN360VR33L vs TS68EN360MR33L
5962-9760702MXA RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA241, CERAMIC, PGA-241 Atmel Corporation TS68EN360VR33L vs 5962-9760702MXA
TS68EN360MR33L RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA241, CERAMIC, PGA-241 Teledyne e2v TS68EN360VR33L vs TS68EN360MR33L
Part Number Description Manufacturer Compare
TS68EN360MR1B/C25L RISC Microprocessor, CMOS, CPGA241, CAVITY UP, CERAMIC, PGA-241 Atmel Corporation TS68EN360VR33L vs TS68EN360MR1B/C25L
TS68EN360DESC01MXC RISC Microprocessor, CMOS, CPGA241, PGA-241 Thales Group TS68EN360VR33L vs TS68EN360DESC01MXC
TS68EN360MRB/C25L RISC Microprocessor, CMOS, CPGA241, CAVITY UP, CERAMIC, PGA-241 Teledyne e2v TS68EN360VR33L vs TS68EN360MRB/C25L
TS68EN360MRB/Q25L RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA241, CERAMIC, PGA-241 Atmel Corporation TS68EN360VR33L vs TS68EN360MRB/Q25L
TS68EN360MRB/C33 RISC Microprocessor, CMOS, CPGA241, PGA-241 Thales Group TS68EN360VR33L vs TS68EN360MRB/C33
TS68EN360MR33 RISC Microprocessor, CMOS, CPGA241, PGA-241 Thales Group TS68EN360VR33L vs TS68EN360MR33
TS68EN360MRB/C25L RISC Microprocessor, CMOS, CPGA241, CAVITY UP, CERAMIC, PGA-241 Atmel Corporation TS68EN360VR33L vs TS68EN360MRB/C25L
5962-9760702MXA RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA241, CERAMIC, PGA-241 Atmel Corporation TS68EN360VR33L vs 5962-9760702MXA
5962-9760701MXA RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA241, CERAMIC, PGA-241 Thales Group TS68EN360VR33L vs 5962-9760701MXA
TS68EN360MR1B/C33L RISC Microprocessor, CMOS, CPGA241, CAVITY UP, CERAMIC, PGA-241 Teledyne e2v TS68EN360VR33L vs TS68EN360MR1B/C33L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS68EN360VR33L by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS68EN360VR33L by Atmel Corporation

Select Manufacturer
Which Manufacturer of TS68EN360VR33L would you like to use for your alert(s)?
  • Please alert me when TS68EN360VR33L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS68EN360VR33L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS68EN360VR33L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS68EN360VR33L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS68EN360VR33L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS68EN360VR33L by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: