Part Details for TS7221AI1LT by STMicroelectronics
Results Overview of TS7221AI1LT by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS7221AI1LT Information
TS7221AI1LT by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS7221AI1LT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-15080-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2985 In Stock |
|
$0.6908 / $1.6100 | Buy Now |
|
DISTI #
TS7221AI1LT
|
Avnet Americas | Comparator Single R-R I/P 10V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS7221AI1LT) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6403 / $0.6537 | Buy Now |
|
DISTI #
511-TS7221AI1LT
|
Mouser Electronics | Analog Comparators Rail-to-rail micropower BiCMOS comparator RoHS: Compliant | 2952 |
|
$0.6830 / $1.6100 | Buy Now |
|
|
STMicroelectronics | Rail-to-rail micropower BiCMOS comparator COO: Singapore RoHS: Compliant Min Qty: 1 | 2952 |
|
$0.8400 / $1.5800 | Buy Now |
|
|
Future Electronics | TS7221 Series 10 V Single BiCMOS Rail-to-Rail Micropower Comparator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6200 | Buy Now |
|
DISTI #
TS7221AI1LT
|
TME | IC: comparator, low-power, Cmp: 1, 2.7÷10V, SMT, SOT23, reel,tape Min Qty: 1 | 0 |
|
$0.5360 / $1.2000 | RFQ |
|
DISTI #
TS7221AI1LT
|
Avnet Silica | Comparator Single RR IP 10V 5Pin SOT23 TR (Alt: TS7221AI1LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
TS7221AI1LT
|
EBV Elektronik | Comparator Single RR IP 10V 5Pin SOT23 TR (Alt: TS7221AI1LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: TS7221AI1LT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS7221AI1LT
TS7221AI1LT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS7221AI1LT Part Data Attributes
|
|
TS7221AI1LT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS7221AI1LT
STMicroelectronics
Comparator, 1 Func, 10000uV Offset-Max, 2000ns Response Time, BICMOS, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 5 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Bias Current-Max (IIB) @25C | 0.0003 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Response Time-Nom | 2000 Ns | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max | 0.016 Ma | |
| Supply Voltage Limit-Max | 12 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.6 Mm |
TS7221AI1LT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TS7221AI1LT is 2.7V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
-
The TS7221AI1LT can provide a maximum output current of 200mA.
-
To protect the TS7221AI1LT from overheating, it is recommended to provide adequate heat sinking and to ensure that the device is operated within the recommended operating temperature range of -40°C to 125°C.
-
The EN (Enable) pin is used to enable or disable the output voltage of the TS7221AI1LT. When the EN pin is high, the output voltage is enabled, and when it is low, the output voltage is disabled.