TS78L03CTB0G
Taiwan Semiconductor
Description: Fixed Positive Standard Regulator,

Overview of TS78L03CTB0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TS78L03CTB0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS78L03CTB0G by Taiwan Semiconductor

TS78L03CTB0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
TO-92,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
20 V
Input Voltage-Min
5.8 V
JESD-30 Code
O-XBCY-T3
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
Output Voltage1-Max
3.465 V
Output Voltage1-Min
3.142 V
Output Voltage1-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
TO-92
Package Shape
ROUND
Package Style
CYLINDRICAL
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Voltage Tolerance-Max
4.8%
Want to compare parts?
  1. TS78L03CTB0G
    Taiwan Semiconductor
    Fixed Positive Standard Regulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS78L03CTB0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS78L03CTB0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of TS78L03CTB0G would you like to use for your alert(s)?
  • Please alert me when TS78L03CTB0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS78L03CTB0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS78L03CTB0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS78L03CTB0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS78L03CTB0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS78L03CTB0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: