Part Details for TS78M09ACZC0 by Taiwan Semiconductor
Overview of TS78M09ACZC0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TS78M09ACZC0
TS78M09ACZC0 CAD Models
TS78M09ACZC0 Part Data Attributes:
|
TS78M09ACZC0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS78M09ACZC0
Taiwan Semiconductor
Fixed Positive Standard Regulator, 9V, ROHS COMPLIANT, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9.36 V | |
Output Voltage1-Min | 8.64 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for TS78M09ACZC0
This table gives cross-reference parts and alternative options found for TS78M09ACZC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS78M09ACZC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6216B871MR | Fixed Positive Standard Regulator, 8.7VPDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | TS78M09ACZC0 vs XC6216B871MR |
XC6216D892JR | Fixed Positive Standard Regulator, 8.9VPSSO2, TO-252, 3 PIN | Torex Semiconductor LTD | TS78M09ACZC0 vs XC6216D892JR |
XC6216D922FR-G | Fixed Positive Standard Regulator, 9.2VPDSO3, SOT-223, 4 PIN | Torex Semiconductor LTD | TS78M09ACZC0 vs XC6216D922FR-G |
XC6216D881FR | Fixed Positive Standard Regulator, 8.8VPDSO3, SOT-223, 4 PIN | Torex Semiconductor LTD | TS78M09ACZC0 vs XC6216D881FR |
XC6216B931MR-G | Fixed Positive Standard Regulator, 9.3VPDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | TS78M09ACZC0 vs XC6216B931MR-G |
XC6216B902PR-G | Fixed Positive Standard Regulator, 9VCMOS, PDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | TS78M09ACZC0 vs XC6216B902PR-G |
XC6216B871ER | Fixed Positive Standard Regulator, 8.7VPDSO6, USP-6 | Torex Semiconductor LTD | TS78M09ACZC0 vs XC6216B871ER |
XC6216B882PR | Fixed Positive Standard Regulator, 8.8VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | TS78M09ACZC0 vs XC6216B882PR |
XC6216B892PR | Fixed Positive Standard Regulator, 8.9VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | TS78M09ACZC0 vs XC6216B892PR |
XC6216D882PR | Fixed Positive Standard Regulator, 8.8VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | TS78M09ACZC0 vs XC6216D882PR |