Part Details for TS78M15LACPRO by Taiwan Semiconductor
Overview of TS78M15LACPRO by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TS78M15LACPRO
TS78M15LACPRO CAD Models
TS78M15LACPRO Part Data Attributes
|
TS78M15LACPRO
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS78M15LACPRO
Taiwan Semiconductor
Fixed Positive Standard Regulator, 15VPSSO2, ROHS COMPLIANT, TO-252, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | TO-252, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.6 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 5.5 mm |
Alternate Parts for TS78M15LACPRO
This table gives cross-reference parts and alternative options found for TS78M15LACPRO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS78M15LACPRO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-LREG15 | Fixed Positive Standard Regulator, 15V | Honeywell Microelectronics & Precision Sensors | TS78M15LACPRO vs HT-LREG15 |
IP7815SMD05 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | TS78M15LACPRO vs IP7815SMD05 |
TA78M15F(TE16L) | IC VREG 15 V FIXED POSITIVE REGULATOR, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | TS78M15LACPRO vs TA78M15F(TE16L) |
TS78M15LCZC0 | Fixed Positive Standard Regulator, 15V, ROHS COMPLIANT, TO-220, 3 PIN | Taiwan Semiconductor | TS78M15LACPRO vs TS78M15LCZC0 |
UA78M15CDB | Fixed Positive Standard Regulator, 15VBIPolar, MBCY3, TO-39, 3 PIN | Signetics | TS78M15LACPRO vs UA78M15CDB |
UA78MHV15CU | IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | TS78M15LACPRO vs UA78MHV15CU |
KA7815AETU_NL | Fixed Positive Standard Regulator, 15VPSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TS78M15LACPRO vs KA7815AETU_NL |
UA78HV15CU | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Signetics | TS78M15LACPRO vs UA78HV15CU |
NTE1918 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN | NTE Electronics Inc | TS78M15LACPRO vs NTE1918 |
TS7815CIC0 | Fixed Positive Standard Regulator, 15V, ROHS COMPLIANT, ITO-220, 3 PIN | Taiwan Semiconductor | TS78M15LACPRO vs TS7815CIC0 |