Part Details for TS80C186EA13 by Intel Corporation
Overview of TS80C186EA13 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TS80C186EA13
TS80C186EA13 CAD Models
TS80C186EA13 Part Data Attributes
|
TS80C186EA13
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS80C186EA13
Intel Corporation
Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, EIAJ, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.7X.9,32 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 80 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.15 mm | |
Speed | 13 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS80C186EA13
This table gives cross-reference parts and alternative options found for TS80C186EA13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS80C186EA13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS80L186EB-13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, QFP-80 | Intel Corporation | TS80C186EA13 vs TS80L186EB-13 |
S80L186EA13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | TS80C186EA13 vs S80L186EA13 |
S80C186EA13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | TS80C186EA13 vs S80C186EA13 |
TS80L186EA13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | TS80C186EA13 vs TS80L186EA13 |
S80C186EB-13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | TS80C186EA13 vs S80C186EB-13 |
S80C186EB13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, EIAJ, QFP-80 | Intel Corporation | TS80C186EA13 vs S80C186EB13 |