Microcontrollers and Processors
TS80C186EB25
Intel Corporation
Description: Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, QFP-80

Overview of TS80C186EB25 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TS80C186EB25 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS80C186EB25 by Intel Corporation

TS80C186EB25
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
QFP
Package Description
QFP,
Pin Count
80
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE
Address Bus Width
20
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
50 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PQFP-G80
Length
20 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
6
Number of Serial I/Os
2
Number of Terminals
80
On Chip Data RAM Width
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
3.15 mm
Speed
25 MHz
Supply Current-Max
115 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. TS80C186EB25
    Intel Corporation
    Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, QFP-80
    VS

Alternate Parts for TS80C186EB25

This table gives cross-reference parts and alternative options found for TS80C186EB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS80C186EB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS80C186XL-25 16-BIT, 25MHz, MICROPROCESSOR, PQFP80, EIAJ, QFP-80 Intel Corporation TS80C186EB25 vs TS80C186XL-25
S80C186EB-25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, EIAJ, QFP-80 Intel Corporation TS80C186EB25 vs S80C186EB-25
S80C186-25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, PLASTIC, QFP-80 AMD TS80C186EB25 vs S80C186-25
S80C186XL25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, EIAJ, QFP-80 Intel Corporation TS80C186EB25 vs S80C186XL25
S80C186XL-25 16-BIT, 25MHz, MICROPROCESSOR, PQFP80, EIAJ, QFP-80 Intel Corporation TS80C186EB25 vs S80C186XL-25
S80C186-25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, PLASTIC, QFP-80 Rochester Electronics LLC TS80C186EB25 vs S80C186-25
Part Number Description Manufacturer Compare
Z8L18033FSC Microprocessor, 8-Bit, CMOS, PQFP80, QFP-80 Zilog Inc TS80C186EB25 vs Z8L18033FSC
SB80L186-12 Microprocessor, 16-Bit, 12.5MHz, CMOS, PQFP80, TQFP-80 AMD TS80C186EB25 vs SB80L186-12
S80C186-25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, PLASTIC, QFP-80 AMD TS80C186EB25 vs S80C186-25
Z8018010FSC IC MICROPROCESSOR, PQFP80, QFP-80, Microprocessor Zilog Inc TS80C186EB25 vs Z8018010FSC
UPD70208HGK-10-9EU Microprocessor, 16-Bit, 10MHz, MOS, PQFP80, 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80 NEC Electronics Group TS80C186EB25 vs UPD70208HGK-10-9EU
401GF RISC Microprocessor, 32-Bit, 50MHz, CMOS, PQFP80, TQFP-80 IBM TS80C186EB25 vs 401GF
SB80C186EA-13 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, QFP-80 Intel Corporation TS80C186EB25 vs SB80C186EA-13
HD64180RF-10X Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, PLASTIC, FP-80 Hitachi Ltd TS80C186EB25 vs HD64180RF-10X
TK80C186EB-25CT Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, ROHS COMPLIANT, PLASTIC, TQFP-80 Tekmos Inc TS80C186EB25 vs TK80C186EB-25CT
TSB80C188EA25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation TS80C186EB25 vs TSB80C188EA25

Related Parts for TS80C186EB25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS80C186EB25 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS80C186EB25 by Intel Corporation

Select Manufacturer
Which Manufacturer of TS80C186EB25 would you like to use for your alert(s)?
  • Please alert me when TS80C186EB25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS80C186EB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS80C186EB25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS80C186EB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS80C186EB25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS80C186EB25 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: