Part Details for TS80C31X2-LLBD by Atmel Corporation
Overview of TS80C31X2-LLBD by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS80C31X2-LLBD
TS80C31X2-LLBD CAD Models
TS80C31X2-LLBD Part Data Attributes:
|
TS80C31X2-LLBD
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS80C31X2-LLBD
Atmel Corporation
Microcontroller, 8-Bit, 30MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 30 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TS80C31X2-LLBD
This table gives cross-reference parts and alternative options found for TS80C31X2-LLBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS80C31X2-LLBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS80C31X2-LIB | Microcontroller, 8-Bit, 8051 CPU, 30MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS80C31X2-LLBD vs TS80C31X2-LIB |
TS80C31X2-LJBD | Microcontroller, 8-Bit, 30MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS80C31X2-LLBD vs TS80C31X2-LJBD |
TS80C31X2-LLBB | Microcontroller, 8-Bit, 30MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS80C31X2-LLBD vs TS80C31X2-LLBB |
TS80C31X2-LJBB | Microcontroller, 8-Bit, 30MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS80C31X2-LLBD vs TS80C31X2-LJBB |
TS80C31X2-LCB | Microcontroller, 8-Bit, 8051 CPU, 30MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TS80C31X2-LLBD vs TS80C31X2-LCB |