Microcontrollers and Processors
TS80C32X2-EJER
Atmel Corporation
Description: Microcontroller, 8-Bit, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44

Overview of TS80C32X2-EJER by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for TS80C32X2-EJER by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS80C32X2-EJER by Atmel Corporation

TS80C32X2-EJER
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
LQFP,
Pin Count
44
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Number of I/O Lines
32
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
ROM (words)
0
ROM Programmability
ROM LESS
Seated Height-Max
1.6 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. TS80C32X2-EJER
    Atmel Corporation
    Microcontroller, 8-Bit, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44
    VS

Alternate Parts for TS80C32X2-EJER

This table gives cross-reference parts and alternative options found for TS80C32X2-EJER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS80C32X2-EJER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS80C32X2-EIER Microcontroller, 8-Bit, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 Atmel Corporation TS80C32X2-EJER vs TS80C32X2-EIER
TS80C32X2-ELED Microcontroller, 8-Bit, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 Atmel Corporation TS80C32X2-EJER vs TS80C32X2-ELED
TS80C32X2-ECEB Microcontroller, 8-Bit, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 Atmel Corporation TS80C32X2-EJER vs TS80C32X2-ECEB
TS80C32X2-ELEB Microcontroller, 8-Bit, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 Atmel Corporation TS80C32X2-EJER vs TS80C32X2-ELEB
TS80C32X2-ECER Microcontroller, 8-Bit, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 Atmel Corporation TS80C32X2-EJER vs TS80C32X2-ECER
TS80C32X2-EDND Microcontroller, 8-Bit, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 Atmel Corporation TS80C32X2-EJER vs TS80C32X2-EDND
TS80C32X2-EJED Microcontroller, 8-Bit, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 Atmel Corporation TS80C32X2-EJER vs TS80C32X2-EJED
TS80C32X2-EJEB Microcontroller, 8-Bit, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 Atmel Corporation TS80C32X2-EJER vs TS80C32X2-EJEB
Part Number Description Manufacturer Compare
TS80C32X2-VJER Microcontroller, 8-Bit, 40MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 Atmel Corporation TS80C32X2-EJER vs TS80C32X2-VJER
IF280C32-36 Microcontroller, 8-Bit, 8051 CPU, 36MHz, CMOS, PQFP44, Temic Semiconductors TS80C32X2-EJER vs IF280C32-36
F280C32-16 Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44, Temic Semiconductors TS80C32X2-EJER vs F280C32-16
V80C32-20 Microcontroller, 8-Bit, 8051 CPU, 20MHz, CMOS, PQFP44, Temic Semiconductors TS80C32X2-EJER vs V80C32-20
IF280C32-25 Microcontroller, 8-Bit, 8051 CPU, 25MHz, CMOS, PQFP44, Temic Semiconductors TS80C32X2-EJER vs IF280C32-25
TS80C32X2-MIE Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44, VQFP-44 Atmel Corporation TS80C32X2-EJER vs TS80C32X2-MIE
IV80C32-16 Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44, Temic Semiconductors TS80C32X2-EJER vs IV80C32-16
IT80C32-16 Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44, Temic Semiconductors TS80C32X2-EJER vs IT80C32-16
AT80C51RD2-RLRUM Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44, GREEN, VQFP-44 Atmel Corporation TS80C32X2-EJER vs AT80C51RD2-RLRUM
TS80C32X2-ECED Microcontroller, 8-Bit, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 Atmel Corporation TS80C32X2-EJER vs TS80C32X2-ECED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS80C32X2-EJER by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS80C32X2-EJER by Atmel Corporation

Select Manufacturer
Which Manufacturer of TS80C32X2-EJER would you like to use for your alert(s)?
  • Please alert me when TS80C32X2-EJER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS80C32X2-EJER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS80C32X2-EJER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS80C32X2-EJER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS80C32X2-EJER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS80C32X2-EJER by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: