Part Details for TS80C32X2-MCEB by Atmel Corporation
Overview of TS80C32X2-MCEB by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for TS80C32X2-MCEB
TS80C32X2-MCEB CAD Models
TS80C32X2-MCEB Part Data Attributes:
|
TS80C32X2-MCEB
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS80C32X2-MCEB
Atmel Corporation
Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | LQFP, QFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 39 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TS80C32X2-MCEB
This table gives cross-reference parts and alternative options found for TS80C32X2-MCEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS80C32X2-MCEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT80C32X2-RLRUM | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44, GREEN, VQFP-44 | Atmel Corporation | TS80C32X2-MCEB vs AT80C32X2-RLRUM |
TS80C32X2-MIE | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44, VQFP-44 | Atmel Corporation | TS80C32X2-MCEB vs TS80C32X2-MIE |
TS80C32X2-MJC | Microcontroller, 8-Bit, 40MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Atmel Corporation | TS80C32X2-MCEB vs TS80C32X2-MJC |
TS80C32X2-MCE | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44, VQFP-44 | Atmel Corporation | TS80C32X2-MCEB vs TS80C32X2-MCE |
TS80C32X2-MIED | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 | Atmel Corporation | TS80C32X2-MCEB vs TS80C32X2-MIED |
TS80C32X2-MLED | Microcontroller, 8-Bit, 40MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 | Atmel Corporation | TS80C32X2-MCEB vs TS80C32X2-MLED |
TS80C32X2-MLC | Microcontroller, 8-Bit, 40MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Atmel Corporation | TS80C32X2-MCEB vs TS80C32X2-MLC |
TS80C32X2-MCER | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 | Atmel Corporation | TS80C32X2-MCEB vs TS80C32X2-MCER |
TS80C32X2-MJER | Microcontroller, 8-Bit, 40MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 | Atmel Corporation | TS80C32X2-MCEB vs TS80C32X2-MJER |
TS80C32X2-MJED | Microcontroller, 8-Bit, 40MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 | Atmel Corporation | TS80C32X2-MCEB vs TS80C32X2-MJED |