-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4433
|
Newark | Voltage References |Stmicroelectronics TS822AILT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8125-1-ND
|
DigiKey | IC VREF SHUNT 1% SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11870 In Stock |
|
$0.4579 / $1.1800 | Buy Now |
DISTI #
TS822AILT
|
Avnet Americas | Voltage Reference, Shunt - Fixed, 2.475 V to 2.525 V, 3 Pins, SOT-23 - Tape and Reel (Alt: TS822AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3834 / $0.4051 | Buy Now |
DISTI #
511-TS822AILT
|
Mouser Electronics | Voltage References 2.5V microPwr shunt Vltg reference RoHS: Compliant | 5912 |
|
$0.4570 / $1.1800 | Buy Now |
|
STMicroelectronics | 2.5V micropower shunt voltage reference RoHS: Compliant Min Qty: 1 | 5912 |
|
$0.6700 / $1.1600 | Buy Now |
|
Future Electronics | TS822 Series 2.5 V Surface Mount Micropower Shunt Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 400Cut Tape/Mini-Reel |
|
$0.3750 / $0.5100 | Buy Now |
|
Future Electronics | TS822 Series 2.5 V Surface Mount Micropower Shunt Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3750 / $0.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 2300 |
|
$0.3412 / $1.3125 | Buy Now |
|
Quest Components | 1840 |
|
$0.4375 / $1.7500 | Buy Now | |
DISTI #
TS822AILT
|
TME | IC: voltage reference source, 2.5V, ±1%, SOT23-3, reel,tape Min Qty: 1 | 0 |
|
$0.4850 / $0.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS822AILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS822AILT
STMicroelectronics
2.5V micropower shunt voltage reference
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TS822AILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS822AILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431AIMX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | TS822AILT vs LM431AIMX |
5962-8961001XX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3 | Analog Devices Inc | TS822AILT vs 5962-8961001XX |
TL431QDBZTG4 | Adjustable precision shunt regulator 3-SOT-23 -40 to 125 | Texas Instruments | TS822AILT vs TL431QDBZTG4 |
LM431BIMX/NOPB | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | Rochester Electronics LLC | TS822AILT vs LM431BIMX/NOPB |
TL432BQDBZR | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 125 | Texas Instruments | TS822AILT vs TL432BQDBZR |
TL431BMFDT | Three Terminal Voltage Reference | Nexperia | TS822AILT vs TL431BMFDT |
MC1404U10 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | TS822AILT vs MC1404U10 |
TL431AU | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Micro Commercial Components | TS822AILT vs TL431AU |
ATL432BIDBZR | 2.5-V precision programmable shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | TS822AILT vs ATL432BIDBZR |
LMV431AIM5X/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | TS822AILT vs LMV431AIM5X/NOPB |