Power Circuits
TS822ILT
STMicroelectronics
Description: 2.5V micropower shunt voltage reference

Overview of TS822ILT by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TS822ILT by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 57P4434
Newark Voltage References |Stmicroelectronics TS822ILT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-2303-1-ND
DigiKey IC VREF SHUNT 2% SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 153
In Stock
  • 1 $0.9900
  • 10 $0.8860
  • 25 $0.8412
  • 100 $0.6909
  • 250 $0.6458
  • 500 $0.5707
  • 1,000 $0.4506
  • 3,000 $0.4491
  • 6,000 $0.4217
  • 9,000 $0.4078
  • 15,000 $0.3924
  • 21,000 $0.3834
$0.3834 / $0.9900 Buy Now
DISTI # TS822ILT
Avnet Americas V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TS822ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3402
  • 6,000 $0.3298
  • 12,000 $0.3220
$0.3220 / $0.3402 Buy Now
DISTI # 511-TS822ILT
Mouser Electronics Voltage References SHUNT VOLTAGE RoHS: Compliant 0
  • 3,000 $0.4490
  • 6,000 $0.4210
  • 9,000 $0.3830
$0.3830 / $0.4490 Order Now
STMicroelectronics 2.5V micropower shunt voltage reference RoHS: Compliant Min Qty: 1 0
  • 1 $0.9700
  • 10 $0.8300
  • 100 $0.6300
  • 500 $0.5600
$0.5600 / $0.9700 Buy Now
Future Electronics TS822 Series Fixed 2.5 V ±2 % Micropower Shunt Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 3,000 $0.4400
$0.4400 Buy Now
Quest Components TWO TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.5V, PDSO3 8794
  • 1 $0.8775
  • 2,189 $0.3218
  • 4,663 $0.3071
$0.3071 / $0.8775 Buy Now
DISTI # TS822ILT
TME IC: voltage reference source, 2.5V, ±2%, SOT23-3, reel,tape Min Qty: 1 0
  • 1 $0.9880
  • 5 $0.7030
  • 25 $0.6330
  • 100 $0.5020
  • 500 $0.4690
$0.4690 / $0.9880 RFQ
DISTI # TS822ILT
Avnet Silica V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R (Alt: TS822ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # TS822ILT
EBV Elektronik V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R (Alt: TS822ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for TS822ILT by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TS822ILT by STMicroelectronics

TS822ILT
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOT-23
Package Description
TSSOP, TO-236
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
14 Weeks
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.55 V
Output Voltage-Min
2.45 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Surface Mount
YES
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
Voltage Tolerance-Max
2%
Width
1.3 mm
Want to compare parts?
  1. TS822ILT
    STMicroelectronics
    2.5V micropower shunt voltage reference
    VS

Alternate Parts for TS822ILT

This table gives cross-reference parts and alternative options found for TS822ILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS822ILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM431AIMX Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation TS822ILT vs LM431AIMX
5962-8961001XX Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3 Analog Devices Inc TS822ILT vs 5962-8961001XX
TL431QDBZTG4 Adjustable precision shunt regulator 3-SOT-23 -40 to 125 Texas Instruments TS822ILT vs TL431QDBZTG4
LM431BIMX/NOPB Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 Rochester Electronics LLC TS822ILT vs LM431BIMX/NOPB
TL432BQDBZR Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 125 Texas Instruments TS822ILT vs TL432BQDBZR
TL431BMFDT Three Terminal Voltage Reference Nexperia TS822ILT vs TL431BMFDT
MC1404U10 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, CDIP8, CERAMIC, DIP-8 Motorola Mobility LLC TS822ILT vs MC1404U10
TL431AU Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN Micro Commercial Components TS822ILT vs TL431AU
ATL432BIDBZR 2.5-V precision programmable shunt regulator 3-SOT-23 -40 to 85 Texas Instruments TS822ILT vs ATL432BIDBZR
LMV431AIM5X/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference National Semiconductor Corporation TS822ILT vs LMV431AIM5X/NOPB

Related Parts for TS822ILT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS822ILT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS822ILT by STMicroelectronics

Select Manufacturer
Which Manufacturer of TS822ILT would you like to use for your alert(s)?
  • Please alert me when TS822ILT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS822ILT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS822ILT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS822ILT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS822ILT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS822ILT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: