-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower voltage supervisor with reset active low
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8127-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5827 / $1.5000 | Buy Now |
DISTI #
TS831-3IPT
|
Avnet Americas | Volt Supervisor Supply 8-Pin TSSOP T/R - Tape and Reel (Alt: TS831-3IPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5489 / $0.5725 | Buy Now |
DISTI #
511-TS831-3IP
|
Mouser Electronics | Supervisory Circuits 2.71V Micropower AL RoHS: Compliant | 0 |
|
$0.6290 | Order Now |
|
STMicroelectronics | Micropower voltage supervisor with reset active low RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8900 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.5250 | Buy Now |
DISTI #
TS831-3IPT
|
TME | IC: Supervisor Integrated Circuit, open drain, 1÷5.5VDC, TSSOP8 Min Qty: 3 | 0 |
|
$0.3130 / $0.4750 | RFQ |
DISTI #
TS831-3IPT
|
Avnet Silica | Volt Supervisor Supply 8-Pin TSSOP T/R (Alt: TS831-3IPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS831-3IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS831-3IPT
STMicroelectronics
Micropower voltage supervisor with reset active low
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.71V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS831-3IPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS831-3IPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1270ANRCVCT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TS831-3IPT vs TC1270ANRCVCT |
TC1270ARBVRCTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Microchip Technology Inc | TS831-3IPT vs TC1270ARBVRCTR |
TC1270ARCVCT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TS831-3IPT vs TC1270ARCVCT |
TC1270RERCTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | TS831-3IPT vs TC1270RERCTR |
TS831-3IZT | Micropower voltage supervisor with reset active low | STMicroelectronics | TS831-3IPT vs TS831-3IZT |
ADM6711RAKS-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | TS831-3IPT vs ADM6711RAKS-REEL |
TS831-3ID | Micropower voltage supervisor with reset active low | STMicroelectronics | TS831-3IPT vs TS831-3ID |
TC1270ARAVCTTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TS831-3IPT vs TC1270ARAVCTTR |
TC1270ANRCVCTTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TS831-3IPT vs TC1270ANRCVCTTR |
TCM811RERCTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | TS831-3IPT vs TCM811RERCTR |