| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS864AIN | STMicroelectronics | Check for Price | Comparator, 4 Func, 10000uV Offset-Max, 2000ns Response Time, BICMOS, PDIP14 | TS864IN vs TS864AIN |
Part Details for TS864IN by STMicroelectronics
Results Overview of TS864IN by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS864IN Information
TS864IN by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS864IN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TS864IN-ND
|
DigiKey | IC COMPARATOR 4CH 14-DIP Min Qty: 1000 Container: Tube |
0 Tube |
|
$0.9509 | Buy Now |
|
|
Vyrian | Comparator, 4 Func, 18000uV Offset-Max, 2000ns Response Time, BICMOS, PDIP14 | 6664 |
|
RFQ |
US Tariff Estimator: TS864IN by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS864IN Part Data Attributes
|
|
TS864IN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS864IN
STMicroelectronics
Comparator, 4 Func, 18000uV Offset-Max, 2000ns Response Time, BICMOS, PDIP14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Bias Current-Max (IIB) @25C | 0.0003 µA | |
| Input Offset Voltage-Max | 18000 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e3 | |
| Length | 10.62 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Push-Pull | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 2000 Ns | |
| Seated Height-Max | 5.1 Mm | |
| Supply Current-Max | 0.012 Ma | |
| Supply Voltage Limit-Max | 12 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TS864IN
This table gives cross-reference parts and alternative options found for TS864IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS864IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.