Part Details for TS87C51RB2/RC2/RD2-LIED by Temic Semiconductors
Overview of TS87C51RB2/RC2/RD2-LIED by Temic Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TS87C51RB2/RC2/RD2-LIED
TS87C51RB2/RC2/RD2-LIED CAD Models
TS87C51RB2/RC2/RD2-LIED Part Data Attributes
|
TS87C51RB2/RC2/RD2-LIED
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TS87C51RB2/RC2/RD2-LIED
Temic Semiconductors
Microcontroller, 8-Bit, OTPROM, 30MHz, CMOS, PQFP44, VQFP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | VQFP-44 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Speed | 30 MHz | |
Supply Voltage-Max | 6.05 V | |
Supply Voltage-Min | 2.43 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |