Part Details for TS87C52X2-LCCB by Atmel Corporation
Overview of TS87C52X2-LCCB by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for TS87C52X2-LCCB
TS87C52X2-LCCB CAD Models
TS87C52X2-LCCB Part Data Attributes
|
TS87C52X2-LCCB
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS87C52X2-LCCB
Atmel Corporation
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 30MHz, CMOS, PQFP44, PLASTIC, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.57SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.4 mm | |
Speed | 30 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TS87C52X2-LCCB
This table gives cross-reference parts and alternative options found for TS87C52X2-LCCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS87C52X2-LCCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS87C52X2-LIC | TS87C52X2-LIC | Atmel Corporation | TS87C52X2-LCCB vs TS87C52X2-LIC |
TS87C52X2-LICD | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 30MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Atmel Corporation | TS87C52X2-LCCB vs TS87C52X2-LICD |
TS87C52X2-LICR | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 30MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Atmel Corporation | TS87C52X2-LCCB vs TS87C52X2-LICR |
TS87C52X2-LLCR | Microcontroller, 8-Bit, OTPROM, 30MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Atmel Corporation | TS87C52X2-LCCB vs TS87C52X2-LLCR |
TS87C52X2-LJCB | Microcontroller, 8-Bit, OTPROM, 30MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Atmel Corporation | TS87C52X2-LCCB vs TS87C52X2-LJCB |
AT87C52X2-RLTUL | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 30MHz, CMOS, PQFP44, GREEN, VQFP-44 | Atmel Corporation | TS87C52X2-LCCB vs AT87C52X2-RLTUL |
TS87C52X2-LJCD | Microcontroller, 8-Bit, OTPROM, 30MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Atmel Corporation | TS87C52X2-LCCB vs TS87C52X2-LJCD |
TS87C52X2-LLCB | Microcontroller, 8-Bit, OTPROM, 30MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Atmel Corporation | TS87C52X2-LCCB vs TS87C52X2-LLCB |