| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8604DRUZ | Analog Devices Inc | $1.7819 | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14 | TS914AIN vs AD8604DRUZ |
| AD8604DRUZ-REEL | Analog Devices Inc | $1.9920 | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14 | TS914AIN vs AD8604DRUZ-REEL |
| TS3V914AIN | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 7000uV Offset-Max, CMOS, PDIP4 | TS914AIN vs TS3V914AIN |
| MAX418MJD | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, CMOS, CDIP14 | TS914AIN vs MAX418MJD |
Part Details for TS914AIN by STMicroelectronics
Results Overview of TS914AIN by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS914AIN Information
TS914AIN by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS914AIN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TS914AIN-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14DIP Min Qty: 1000 Container: Tube |
0 Tube |
|
$1.8225 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDIP14 | 5302 |
|
RFQ |
US Tariff Estimator: TS914AIN by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS914AIN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS914AIN Part Data Attributes
|
|
TS914AIN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS914AIN
STMicroelectronics
Operational Amplifier, 14 Func, 7000uV Offset-Max, CMOS, PDIP4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Bias Current-Max (IIB) @25C | 0.00015 µA | |
| Common-mode Reject Ratio-Nom | 70 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e3 | |
| Length | 19.05 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 2.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 800 | |
| Voltage Gain-Min | 2000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TS914AIN
This table gives cross-reference parts and alternative options found for TS914AIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS914AIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.