-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power with CMOS inputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9684
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS914AIYDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-10253-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2353 / $2.8000 | Buy Now |
DISTI #
TS914AIYDT
|
Avnet Americas | OP Amp Quad GP R-R I/O 16V 14-Pin SOIC T/R - Tape and Reel (Alt: TS914AIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2403 / $1.2936 | Buy Now |
DISTI #
511-TS914AIYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power CMOS inputs RoHS: Compliant | 0 |
|
$1.2300 / $1.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks | 0 |
|
$1.1400 | Buy Now |
DISTI #
TS914AIYDT
|
TME | IC: operational amplifier, 1MHz, Ch: 4, SO14, 2.7÷16VDC, reel,tape Min Qty: 1 | 0 |
|
$1.2200 / $1.8300 | RFQ |
DISTI #
TS914AIYDT
|
Avnet Silica | OP Amp Quad GP R-R I/O 16V 14-Pin SOIC T/R (Alt: TS914AIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TS914AIYDT
|
EBV Elektronik | OP Amp Quad GP R-R I/O 16V 14-Pin SOIC T/R (Alt: TS914AIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS914AIYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS914AIYDT
STMicroelectronics
Low power with CMOS inputs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0002 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 2000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS914AIYDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS914AIYDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV33204DR2G | Operational Amplifier, Rail to Rail I/O, High Output Drive, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | TS914AIYDT vs NCV33204DR2G |
TLC2274QDRQ1 | Automotive advanced LinCMOS™ rail-to-rail quad operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TS914AIYDT vs TLC2274QDRQ1 |
TLV2374QDRG4Q1 | Automotive-grade, quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TS914AIYDT vs TLV2374QDRG4Q1 |
TS924AIYDT | Excellent audio performance / low distortion (0.005%) | STMicroelectronics | TS914AIYDT vs TS924AIYDT |
NCV33079DR2G | Operational Amplifier, Low Noise, Quad, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | TS914AIYDT vs NCV33079DR2G |
TLC2274QDRG4Q1 | Automotive advanced LinCMOS™ rail-to-rail quad operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TS914AIYDT vs TLC2274QDRG4Q1 |
TLV2374QDRQ1 | Automotive-grade, quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TS914AIYDT vs TLV2374QDRQ1 |