| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS924IYDT | STMicroelectronics | $1.7631 | Operational Amplifier, 14 Func, 5000uV Offset-Max, BICMOS, PDSO4 | TS925ID vs TS924IYDT |
| TS925ID/IDT | STMicroelectronics | Check for Price | Operational Amplifier | TS925ID vs TS925ID/IDT |
| TS924IYD | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 5000uV Offset-Max, BICMOS, PDSO4 | TS925ID vs TS924IYD |
Part Details for TS925ID by STMicroelectronics
Results Overview of TS925ID by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS925ID Information
TS925ID by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS925ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-3050-5-ND
|
DigiKey | IC OP AMP 4CH 16-SO Min Qty: 1000 Container: Tube |
0 Tube |
|
$1.2001 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Low Voltage Amplifier R-R I/O 12V 16-Pin SO Tube | 68 |
|
RFQ | |
|
|
Chip Stock | Operational Amplifier, 4 Func, 5000uV Offset-Max, BICMOS, PDSO16 | 5000 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 4 Func, 5000uV Offset-Max, BICMOS, PDSO16 | 6550 |
|
RFQ |
US Tariff Estimator: TS925ID by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS925ID CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS925ID Part Data Attributes
|
|
TS925ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS925ID
STMicroelectronics
Operational Amplifier, 4 Func, 5000uV Offset-Max, BICMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | So-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.1 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.7 V/Us | |
| Slew Rate-Nom | 1.3 V/Us | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage Limit-Max | 14 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 4000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TS925ID
This table gives cross-reference parts and alternative options found for TS925ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS925ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TS925ID Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2352, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The TS925ID has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane on the PCB to dissipate heat. A thermal interface material (TIM) can be used to improve heat transfer between the device and the heat sink or thermal ground plane.
-
The TS925ID is rated for operation from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. The device should be derated for operation above 85°C to ensure reliability and prevent thermal runaway.
-
The TS925ID has several configuration options, including input voltage range, output voltage, and current limit. These options can be set using external resistors, capacitors, and other components, as described in the datasheet and application notes.
-
The TS925ID is a switching regulator, which can generate electromagnetic interference (EMI). To minimize EMI, the device should be placed in a shielded area, and the PCB layout should be designed to minimize radiation. Additionally, the device should be compliant with relevant EMC standards, such as EN 55022 and CISPR 22.