| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS924IPT | STMicroelectronics | $0.8047 | Operational Amplifier, 14 Func, 5000uV Offset-Max, BICMOS, PDSO4 | TS925IPT vs TS924IPT |
| TS924IYPT | STMicroelectronics | $1.5987 | Operational Amplifier, 14 Func, 5000uV Offset-Max, BICMOS, PDSO4 | TS925IPT vs TS924IYPT |
| TS924IP | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 5000uV Offset-Max, BICMOS, PDSO4 | TS925IPT vs TS924IP |
| TS925IP | STMicroelectronics | Check for Price | Operational Amplifier, 16 Func, 5000uV Offset-Max, BICMOS, PDSO4 | TS925IPT vs TS925IP |
Part Details for TS925IPT by STMicroelectronics
Results Overview of TS925IPT by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS925IPT Information
TS925IPT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS925IPT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8141-2-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16TSSOP Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8225 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Low Voltage Amplifier R-R I/O 12V 16-Pin TSSOP T/R | 1580 |
|
RFQ |
US Tariff Estimator: TS925IPT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS925IPT Part Data Attributes
|
|
TS925IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS925IPT
STMicroelectronics
Operational Amplifier, 16 Func, 5000uV Offset-Max, BICMOS, PDSO4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Lead Free, Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.1 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 16 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 0.7 V/Us | |
| Slew Rate-Nom | 1.3 V/Us | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage Limit-Max | 14 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 16000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TS925IPT
This table gives cross-reference parts and alternative options found for TS925IPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS925IPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TS925IPT Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5096, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
The TS925IPT has a programmable input voltage range, which can be configured using the VSENSE pin. The datasheet provides a table with recommended resistor values for different input voltage ranges. Additionally, STMicroelectronics provides a voltage configuration tool on their website to help with the calculation.
-
The maximum output current capability of the TS925IPT is 2.5A, but it can be limited by the thermal performance of the device and the PCB. It's recommended to check the thermal derating curves in the datasheet to ensure the device can handle the required output current.
-
STMicroelectronics provides guidelines for EMC in the application note AN5096, which includes recommendations for PCB layout, component selection, and filtering to minimize electromagnetic interference.
-
The recommended input capacitor type is a low-ESR ceramic capacitor, such as an X5R or X7R dielectric. The value depends on the input voltage and frequency, but a typical value is 10uF to 22uF. The datasheet provides more information on input capacitor selection.