| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS941IDT | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 10000uV Offset-Max, BICMOS, PDSO1 | TS931IDT vs TS941IDT |
| TS931ID | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 15000uV Offset-Max, BICMOS, PDSO1 | TS931IDT vs TS931ID |
Part Details for TS931IDT by STMicroelectronics
Results Overview of TS931IDT by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS931IDT Information
TS931IDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS931IDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TS931IDT-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.5564 | Buy Now |
|
DISTI #
511-TS931IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Rail-to-Rail RoHS: Compliant | 0 |
|
$0.5520 | Order Now |
|
|
Future Electronics | TS93x Series 10 V 100 kHz Rail to Rail Single Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.4500 / $0.4650 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 100kHz 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 7264 |
|
$0.4754 / $0.7668 | Buy Now |
|
DISTI #
TS931IDT
|
TME | IC: operational amplifier, 100kHz, Ch: 1, 2.7÷10VDC, SO8, 15mV Min Qty: 1 | 0 |
|
$0.6540 / $0.9800 | RFQ |
|
|
ComSIT USA | OUTPUT RAIL TO RAIL MICROPOWER OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 15000uV Offset-Max, BICMOS, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 1 Func, 15000uV Offset-Max, BICMOS, PDSO8 | 13031 |
|
RFQ |
US Tariff Estimator: TS931IDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS931IDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS931IDT Part Data Attributes
|
|
TS931IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS931IDT
STMicroelectronics
Operational Amplifier, 8 Func, 15000uV Offset-Max, BICMOS, PDSO1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 20 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Bias Current-Max (IIB) @25C | 0.00015 µA | |
| Common-mode Reject Ratio-Min | 55 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 0.033 Ma | |
| Supply Voltage Limit-Max | 12 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 100 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TS931IDT
This table gives cross-reference parts and alternative options found for TS931IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS931IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.