| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2622IP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDIP8 | TS952IN vs TLV2622IP |
| TS932AID | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 10000uV Offset-Max, BICMOS, PDSO2 | TS952IN vs TS932AID |
| TS932AIDT | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 10000uV Offset-Max, BICMOS, PDSO2 | TS952IN vs TS932AIDT |
Part Details for TS952IN by STMicroelectronics
Results Overview of TS952IN by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS952IN Information
TS952IN by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS952IN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-7684-5-ND
|
DigiKey | IC OP AMP 2CH 8-MINI DIP Min Qty: 2000 Container: Tube |
0 Tube |
|
$0.6249 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$1.0000 / $1.5400 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, PDIP8 | 12300 |
|
RFQ |
US Tariff Estimator: TS952IN by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS952IN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS952IN Part Data Attributes
|
|
TS952IN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS952IN
STMicroelectronics
Operational Amplifier, 8 Func, 8000uV Offset-Max, BICMOS, PDIP2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.27 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.8 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 2.8 Ma | |
| Supply Voltage Limit-Max | 14 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TS952IN
This table gives cross-reference parts and alternative options found for TS952IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS952IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TS952IN Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5096, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The TS952IN has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane on the PCB to dissipate heat. A thermal interface material (TIM) can be used to improve heat transfer between the device and the heat sink or thermal ground plane.
-
The TS952IN is rated for operation from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. The device should be derated for operation above 85°C to ensure reliability and prevent thermal runaway.
-
The TS952IN is sensitive to ESD, so it's essential to handle the device with ESD-safe materials and follow proper handling and storage procedures. A human body model (HBM) ESD protection diode can be added to the input pins to protect against ESD events.
-
The TS952IN can operate from a single 2.7V to 5.5V supply, but the recommended input voltage range is 3.3V ±10% to ensure optimal performance and reliability.