| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS952IYPT | STMicroelectronics | $1.9895 | Operational Amplifier, 8 Func, 8000uV Offset-Max, BICMOS, PDSO2 | TS952IPT vs TS952IYPT |
Part Details for TS952IPT by STMicroelectronics
Results Overview of TS952IPT by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS952IPT Information
TS952IPT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS952IPT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34M8871RL
|
Newark | Ic, Op Amp, Dual Rri/O, Tssop8, 952, |Stmicroelectronics TS952IPT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 1598 |
|
$0.8640 / $0.9990 | Buy Now |
|
DISTI #
34M8871
|
Newark | Ic, Op Amp, Dual Rri/O, Tssop8, 952, |Stmicroelectronics TS952IPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1598 |
|
$0.8640 / $1.6900 | Buy Now |
|
DISTI #
497-6434-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Container: Cut Tape |
6372 Cut Tape |
|
$1.0202 / $1.8900 | Buy Now |
|
DISTI #
497-6434-6-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Container: Digi-Reel |
6372 Digi-Reel® |
|
$1.0202 / $1.8900 | Buy Now |
|
DISTI #
497-6434-2-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.9222 / $0.9404 | Buy Now |
|
DISTI #
511-TS952IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Rail-to-Rail RoHS: Compliant | 1924 |
|
$0.9360 / $1.8900 | Buy Now |
|
DISTI #
93251853
|
Verical | Op Amp Dual GP R-R I/O 12V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3390 |
|
$0.8266 / $1.6204 | Buy Now |
|
|
STMicroelectronics | Real input & output rail to rail / low distortion (0.01%) COO: Singapore Min Qty: 1 | 1924 |
|
$1.0300 / $1.8900 | Buy Now |
|
|
Future Electronics | TS952 Series 12 V 3 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
|
|
Future Electronics | TS952 Series 12 V 3 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
US Tariff Estimator: TS952IPT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS952IPT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS952IPT Part Data Attributes
|
|
TS952IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS952IPT
STMicroelectronics
Operational Amplifier, 8 Func, 8000uV Offset-Max, BICMOS, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 2.8 Ma | |
| Supply Voltage Limit-Max | 14 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TS952IPT
This table gives cross-reference parts and alternative options found for TS952IPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS952IPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TS952IPT Frequently Asked Questions (FAQ)
-
A good PCB layout for the TS952IPT involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals.
-
The TS952IPT requires a single 3.3V power supply, and it's recommended to use a low-dropout regulator (LDO) to ensure a clean power supply. The power sequencing requirement is to power up the device after the power supply has stabilized, and to ensure that the analog power supply is powered up before the digital power supply.
-
The recommended clocking scheme for the TS952IPT is to use a single-ended clock input, and to ensure that the clock signal is clean and has minimal jitter. To minimize clock jitter, it's recommended to use a clock source with a low jitter specification, and to use a clock buffer or repeater to regenerate the clock signal if necessary.
-
The TS952IPT has several configuration options that can be set through the SPI interface. To configure the device for optimal performance, it's recommended to consult the datasheet and application notes, and to use the STMicroelectronics evaluation board as a reference design. Additionally, it's recommended to perform thorough testing and characterization of the device in the specific application to ensure optimal performance.
-
The TS952IPT has a maximum junction temperature of 150°C, and it's recommended to ensure that the device operates within a temperature range of -40°C to 85°C. To ensure proper thermal management, it's recommended to use a heat sink or thermal pad, and to ensure good airflow around the device. Additionally, it's recommended to monitor the device temperature and adjust the thermal design as necessary.