Datasheets
packagee
TS974ID by: STMicroelectronics

Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4

Part Details for TS974ID by STMicroelectronics

Results Overview of TS974ID by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TS974ID Information

TS974ID by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TS974ID

Part # Distributor Description Stock Price Buy
DISTI # 497-2318-5-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SO Container: Tube 0
Tube
Buy Now
Vyrian Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14 3875
RFQ

US Tariff Estimator: TS974ID by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TS974ID
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TS974ID CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TS974ID Part Data Attributes

TS974ID STMicroelectronics
Buy Now Datasheet
Compare Parts:
TS974ID STMicroelectronics Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Lead Free, So-14
Pin Count 14
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 1 µA
Bias Current-Max (IIB) @25C 0.75 µA
Common-mode Reject Ratio-Min 60 Db
Common-mode Reject Ratio-Nom 85 Db
Frequency Compensation Yes
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 Mm
Low-Bias No
Low-Offset No
Micropower No
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -2.5 V
Number of Functions 14
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tube
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Min 2.8 V/Us
Slew Rate-Nom 4 V/Us
Supply Current-Max 11.2 Ma
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Automotive
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 12000
Voltage Gain-Min 3160
Wideband No
Width 3.9 Mm

Alternate Parts for TS974ID

This table gives cross-reference parts and alternative options found for TS974ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS974ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TS974IDT STMicroelectronics $0.7223 Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4 TS974ID vs TS974IDT
Part Number Manufacturer Composite Price Description Compare
TS464CPT STMicroelectronics $0.4008 Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4 TS974ID vs TS464CPT
TS974IPT STMicroelectronics $0.4555 Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4 TS974ID vs TS974IPT
TL974IPWR Texas Instruments $0.5298 Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14 TS974ID vs TL974IPWR
TS974IDT STMicroelectronics $0.7223 Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4 TS974ID vs TS974IDT
TL974IPWRG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14 TS974ID vs TL974IPWRG4
TS974DT STMicroelectronics Check for Price Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4 TS974ID vs TS974DT
TS974IYD STMicroelectronics Check for Price Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4 TS974ID vs TS974IYD
TS974D STMicroelectronics Check for Price QUAD OP-AMP, 7000uV OFFSET-MAX, 12MHz BAND WIDTH, PDSO14, MICRO, PLASTIC, SO-14 TS974ID vs TS974D
TS974IYDT STMicroelectronics Check for Price Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4 TS974ID vs TS974IYDT
TS974N STMicroelectronics Check for Price Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDIP4 TS974ID vs TS974N
equivalents icon

TS974ID Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS974ID by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS974ID by STMicroelectronics

Select Manufacturer
Which Manufacturer of TS974ID would you like to use for your alert(s)?
  • Please alert me when TS974ID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS974ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS974ID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS974ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS974ID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS974ID by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: