Datasheets
packagee
TS974IYD by: STMicroelectronics

Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4

Part Details for TS974IYD by STMicroelectronics

Results Overview of TS974IYD by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TS974IYD Information

TS974IYD by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TS974IYD

Part # Distributor Description Stock Price Buy
DISTI # TS974IYD-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1000 Container: Tube 0
Tube
  • 1,000 $0.7830
$0.7830 Buy Now
Vyrian Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14 9570
RFQ

US Tariff Estimator: TS974IYD by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TS974IYD
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TS974IYD CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TS974IYD Part Data Attributes

TS974IYD STMicroelectronics
Buy Now Datasheet
Compare Parts:
TS974IYD STMicroelectronics Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Lead Free, So-14
Pin Count 14
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 1 µA
Bias Current-Max (IIB) @25C 0.75 µA
Common-mode Reject Ratio-Min 60 Db
Common-mode Reject Ratio-Nom 85 Db
Frequency Compensation Yes
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 Mm
Low-Bias No
Low-Offset No
Micropower No
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -2.5 V
Number of Functions 14
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Power No
Programmable Power No
Qualification Status Not Qualified
Screening Level Aec-Q100
Seated Height-Max 1.75 Mm
Slew Rate-Min 2.8 V/Us
Slew Rate-Nom 4 V/Us
Supply Current-Max 11.2 Ma
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Automotive
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Unity Gain BW-Nom 12000
Voltage Gain-Min 3160
Wideband No
Width 3.9 Mm

Alternate Parts for TS974IYD

This table gives cross-reference parts and alternative options found for TS974IYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS974IYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TS974IYDT STMicroelectronics Check for Price Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4 TS974IYD vs TS974IYDT
Part Number Manufacturer Composite Price Description Compare
TS464CPT STMicroelectronics $0.4008 Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4 TS974IYD vs TS464CPT
TS974IPT STMicroelectronics $0.4555 Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4 TS974IYD vs TS974IPT
TL974IPWR Texas Instruments $0.5298 Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14 TS974IYD vs TL974IPWR
TS974IDT STMicroelectronics $0.7223 Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4 TS974IYD vs TS974IDT
TS974IYPT STMicroelectronics $0.8908 Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4 TS974IYD vs TS974IYPT
TL974IPWRG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14 TS974IYD vs TL974IPWRG4
TS974DT STMicroelectronics Check for Price Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4 TS974IYD vs TS974DT
TS974D STMicroelectronics Check for Price QUAD OP-AMP, 7000uV OFFSET-MAX, 12MHz BAND WIDTH, PDSO14, MICRO, PLASTIC, SO-14 TS974IYD vs TS974D
TS974IYDT STMicroelectronics Check for Price Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4 TS974IYD vs TS974IYDT
TS974N STMicroelectronics Check for Price Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDIP4 TS974IYD vs TS974N
equivalents icon

TS974IYD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS974IYD by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS974IYD by STMicroelectronics

Select Manufacturer
Which Manufacturer of TS974IYD would you like to use for your alert(s)?
  • Please alert me when TS974IYD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS974IYD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS974IYD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS974IYD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS974IYD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS974IYD by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: