Part Details for TSB41BA3DPFP by Texas Instruments
Results Overview of TSB41BA3DPFP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSB41BA3DPFP Information
TSB41BA3DPFP by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TSB41BA3DPFP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-24208-ND
|
DigiKey | IC TRANSCEIVER 80HTQFP Min Qty: 96 Container: Tray |
0 Tray |
|
$12.1168 | Buy Now |
|
|
Ameya Holding Limited | IC CABLE TXRX/ARBIT 3PRT 80HTQFP | 12300 |
|
RFQ | |
|
|
Vyrian | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PQCC80 | 8714 |
|
RFQ |
US Tariff Estimator: TSB41BA3DPFP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSB41BA3DPFP
TSB41BA3DPFP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSB41BA3DPFP Part Data Attributes
|
|
TSB41BA3DPFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB41BA3DPFP
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PQCC80
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Htqfp-80 | |
| Pin Count | 80 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Ieee 1394b | |
| JESD-30 Code | S-PQCC-N80 | |
| JESD-609 Code | e4 | |
| Length | 12 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 0.172 V | |
| Output Characteristics | Differential | |
| Output Low Current-Max | 0.004 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HQCCN | |
| Package Equivalence Code | TQFP80,.55SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 150 Ma | |
| Supply Voltage-Max | 2 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 1.85 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm |
Alternate Parts for TSB41BA3DPFP
This table gives cross-reference parts and alternative options found for TSB41BA3DPFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB41BA3DPFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSB41BA3APFPG4 | Texas Instruments | Check for Price | Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, CMOS, PQFP80 | TSB41BA3DPFP vs TSB41BA3APFPG4 |
TSB41BA3DPFP Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the TSB41BA3DPFP is 4.5 meters, as per the IEEE 1394a standard.
-
Yes, the TSB41BA3DPFP can operate in a 3.3V-only system, but it requires an external 1.8V regulator to power the internal core logic.
-
To implement a robust hot plug detection mechanism, you can use the TSB41BA3DPFP's built-in hot plug detect (HPD) pin, which goes high when a device is connected. You can also use the power-class event (PCE) pin to detect changes in the bus power.
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to route the differential pairs as close together as possible, with a minimum of 10 mils of spacing between them.
-
Yes, the TSB41BA3DPFP is suitable for FireWire audio applications, as it supports the IEEE 1394a audio specification and can transmit audio data at high speeds.