Part Details for TSB41BA3PFP by Texas Instruments
Results Overview of TSB41BA3PFP by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSB41BA3PFP Information
TSB41BA3PFP by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TSB41BA3PFP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TSB41BA3PFP-TI-ND
|
DigiKey | IC CABLE TXRX/ARBIT 3PRT 80HTQFP Min Qty: 56 Container: Tray MARKETPLACE PRODUCT |
2734 In Stock |
|
$5.3500 | Buy Now |
|
DISTI #
86152852
|
Verical | Three Port Cable Transceiver/Arbiter 3TX 3RX 400Mbps Automotive 80-Pin HTQFP EP Min Qty: 71 Package Multiple: 1 Date Code: 0301 | Americas - 2062 |
|
$4.2750 / $5.3500 | Buy Now |
|
DISTI #
86152983
|
Verical | Three Port Cable Transceiver/Arbiter 3TX 3RX 400Mbps Automotive 80-Pin HTQFP EP Min Qty: 71 Package Multiple: 1 Date Code: 0401 | Americas - 672 |
|
$4.2750 / $5.3500 | Buy Now |
|
|
Bristol Electronics | Transceiver 3TX 3RX 400Mbps 80-Pin HTQFP EP | 9 |
|
RFQ | |
|
|
Rochester Electronics | Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, PQFP80 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2734 |
|
$3.4200 / $4.2800 | Buy Now |
US Tariff Estimator: TSB41BA3PFP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSB41BA3PFP
TSB41BA3PFP Part Data Attributes
|
|
TSB41BA3PFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB41BA3PFP
Texas Instruments
Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, CMOS, PQFP80
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Powerpad, Plastic, Qfp-80 | |
| Pin Count | 80 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 6 | |
| High Level Input Current-Max | 0.001 A | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Ieee 1394 | |
| JESD-30 Code | S-PQFP-G80 | |
| Length | 12 Mm | |
| Number of Functions | 6 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 0.172 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.004 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP80,.55SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 7 Ns | |
| Receiver Number of Bits | 6 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 75 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Transmit Delay-Max | 7 Ns | |
| Width | 12 Mm |
Alternate Parts for TSB41BA3PFP
This table gives cross-reference parts and alternative options found for TSB41BA3PFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB41BA3PFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSB41BA3ATPFPEP | Texas Instruments | $30.6308 | Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, CMOS, PQFP80 | TSB41BA3PFP vs TSB41BA3ATPFPEP |
| TSB41BA3DPFP | Texas Instruments | $8.6841 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PQCC80 | TSB41BA3PFP vs TSB41BA3DPFP |
| TSB41BA3DIPFP | Texas Instruments | $9.4900 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PQCC80 | TSB41BA3PFP vs TSB41BA3DIPFP |
| TSB41BA3PFP | Rochester Electronics LLC | Check for Price | HEX LINE TRANSCEIVER, PQFP80, POWERPAD, PLASTIC, QFP-80 | TSB41BA3PFP vs TSB41BA3PFP |
| TSB41BA3IPFP | Texas Instruments | Check for Price | Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, CMOS, PQFP80 | TSB41BA3PFP vs TSB41BA3IPFP |
| TSB41BA3APFP | Texas Instruments | Check for Price | Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, CMOS, PQFP80 | TSB41BA3PFP vs TSB41BA3APFP |
| TSB41BA3TPFPEP | Texas Instruments | Check for Price | Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, CMOS, PQFP80 | TSB41BA3PFP vs TSB41BA3TPFPEP |