Part Details for TSB43AB21AIPDTEP by Texas Instruments
Results Overview of TSB43AB21AIPDTEP by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSB43AB21AIPDTEP Information
TSB43AB21AIPDTEP by Texas Instruments is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TSB43AB21AIPDTEP | Texas Instruments | Enhanced Product Integrated 1394A-2000 Ochi Phy/Link-Layer Controller 128-TQFP -40 to 85 |
Price & Stock for TSB43AB21AIPDTEP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86041084
|
Verical | Link Layer Controller Parallel/Serial Interface 3.3V 128-Pin TQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 1048 |
|
$23.9750 / $29.9750 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 60 |
|
$13.2912 / $14.4000 | Buy Now |
|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
|
Quest Components | 48 |
|
$15.0000 / $15.6000 | Buy Now | |
|
|
Quest Components | 48 |
|
$26.7104 / $31.4240 | Buy Now | |
|
|
Quest Components | 4 |
|
$14.5215 / $15.5588 | Buy Now | |
|
|
Rochester Electronics | Serial I/O Controller, 1 Channel(s), 50MBps, CMOS, PQFP128 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1048 |
|
$19.1800 / $23.9800 | Buy Now |
US Tariff Estimator: TSB43AB21AIPDTEP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSB43AB21AIPDTEP
TSB43AB21AIPDTEP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSB43AB21AIPDTEP Part Data Attributes
|
|
TSB43AB21AIPDTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB43AB21AIPDTEP
Texas Instruments
Serial I/O Controller, 1 Channel(s), 50MBps, CMOS, PQFP128
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Tfqfp, Tqfp128,.63sq,16 | |
| Pin Count | 128 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Additional Feature | Also Requires 3.3v Supply | |
| Address Bus Width | 32 | |
| Boundary Scan | No | |
| Bus Compatibility | Pci | |
| Clock Frequency-Max | 24.576 Mhz | |
| Communication Protocol | Ieee1394a | |
| Data Transfer Rate-Max | 50 Mbps | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G128 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 2 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 128 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP128,.63SQ,16 | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Serial |