Part Details for TSB81BA3DIPFP by Texas Instruments
Results Overview of TSB81BA3DIPFP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSB81BA3DIPFP Information
TSB81BA3DIPFP by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: TSB81BA3DIPFP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TSB81BA3DIPFP Part Data Attributes
|
|
TSB81BA3DIPFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB81BA3DIPFP
Texas Instruments
Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, CMOS, PQFP80
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Tqfp-80 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 6 | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Ieee 1394b | |
| JESD-30 Code | S-PQFP-G80 | |
| Length | 12 Mm | |
| Number of Functions | 6 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 0.172 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.004 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | TQFP80,.55SQ | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 7 Ns | |
| Receiver Number of Bits | 6 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 120 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Transmit Delay-Max | 7 Ns | |
| Width | 12 Mm |