Part Details for TSC102IDT by STMicroelectronics
Results Overview of TSC102IDT by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC102IDT Information
TSC102IDT by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TSC102IDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-10325-2-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8821 | Buy Now |
|
DISTI #
511-TSC102IDT
|
Mouser Electronics | Current Sense Amplifiers High-Side 2.8 to 30V Cond Amp -16 to 60V RoHS: Compliant | 2478 |
|
$0.8210 / $1.6800 | Buy Now |
|
DISTI #
93259816
|
Verical | SP Amp Current Sense Amp Single 5.5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 120 |
|
$1.2865 / $2.1229 | Buy Now |
|
|
STMicroelectronics | High side current sense amplifier plus signal conditioning amplifier COO: Singapore Min Qty: 1 | 2478 |
|
$0.8900 / $1.6800 | Buy Now |
|
|
Future Electronics | IC OPAMP CURRENT SENSE 1MHZ 8SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 2500Reel |
|
$0.6750 | Buy Now |
|
|
Future Electronics | IC OPAMP CURRENT SENSE 1MHZ 8SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
|
DISTI #
TSC102IDT
|
Avnet Americas | Current Sense Amp Single 1MHz 3.5V to 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: TSC102IDT) COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6819 / $0.7251 | Buy Now |
|
DISTI #
TSC102IDT
|
TME | IC: instrumentation amplifier, 1MHz, 3.5÷5.5VDC, SO8, 4.5mV Min Qty: 1 | 0 |
|
$0.9200 / $1.5100 | RFQ |
TSC102IDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSC102IDT Part Data Attributes
|
|
TSC102IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC102IDT
STMicroelectronics
Analog Circuit, 1 Func, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Plastic, Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 14 Weeks | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 0.7 Ma | |
| Supply Voltage-Max (Vsup) | 30 V | |
| Supply Voltage-Min (Vsup) | 2.8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
TSC102IDT Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4171, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The thermal shutdown feature is activated when the junction temperature exceeds 150°C. To handle this, ensure proper thermal design and heat sinking, and consider implementing a thermal monitoring and shutdown circuit to prevent damage to the device.
-
The TSC102IDT can drive capacitive loads up to 1000 pF, but it's recommended to limit the load to 100 pF or less to ensure stable operation and prevent oscillations.
-
To configure the TSC102IDT for bidirectional communication, connect the DIR pin to a digital output that controls the direction of data transfer, and use the EN pin to enable or disable the transceiver. Refer to the datasheet and application notes for specific configuration details.
-
STMicroelectronics recommends using a TVS (Transient Voltage Suppressor) diode or a dedicated ESD protection device, such as the ST's ESDAxx series, to protect the TSC102IDT from electrostatic discharge.