Part Details for TSC1031IDT by STMicroelectronics
Results Overview of TSC1031IDT by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC1031IDT Information
TSC1031IDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSC1031IDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AH0347
|
Newark | Curr Sense Amplifier, -40 To 125Deg C, No. Of Amplifiers:1 Amplifier, Input Bias Current:10Μa, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:700Khz, Supply Rohs Compliant: Yes |Stmicroelectronics TSC1031IDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 921 |
|
$1.2700 / $2.5000 | Buy Now |
|
DISTI #
497-10452-1-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1755 In Stock |
|
$1.0819 / $2.5000 | Buy Now |
|
DISTI #
TSC1031IDT
|
Avnet Americas | Current Sense Amp Single 700kHz 2.7V to 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: TSC1031IDT) COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.0494 / $1.1531 | Buy Now |
|
DISTI #
511-TSC1031IDT
|
Mouser Electronics | Current Sense Amplifiers High-Voltage Amp 2.7 to 5.5 V Single RoHS: Compliant | 2464 |
|
$1.0900 / $2.5000 | Buy Now |
|
|
STMicroelectronics | High-voltage high side current sense amplifier COO: Singapore RoHS: Compliant Min Qty: 1 | 2466 |
|
$1.3600 / $2.4500 | Buy Now |
|
|
Future Electronics | TSC1031 Series 5.5 V 700 kHz High-Side Current Sense Amplifier SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
|
DISTI #
TSC1031IDT
|
TME | IC: instrumentation amplifier, SO8, 2.7÷5.5VDC, reel,tape, 15uA Min Qty: 1 | 0 |
|
$1.5900 / $2.4000 | RFQ |
|
DISTI #
TSC1031IDT
|
Avnet Silica | Current Sense Amp Single 700kHz 27V to 55V 8Pin SOIC N TR (Alt: TSC1031IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
|
DISTI #
TSC1031IDT
|
EBV Elektronik | Current Sense Amp Single 700kHz 27V to 55V 8Pin SOIC N TR (Alt: TSC1031IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 500uV 2.9V70V 10uA 0.6V/us 105dB 700kHz 50V/V 1 SO-8 Amplifiers RoHS | 22 |
|
$2.1594 / $2.3957 | Buy Now |
US Tariff Estimator: TSC1031IDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSC1031IDT
TSC1031IDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSC1031IDT Part Data Attributes
|
|
TSC1031IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC1031IDT
STMicroelectronics
Operational Amplifier, 8 Func, 1100uV Offset-Max, CMOS, PDSO1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 14 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 15 µA | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Common-mode Reject Ratio-Nom | 105 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 1100 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.4 V/Us | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 0.48 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Wideband | No | |
| Width | 3.9 Mm |
TSC1031IDT Frequently Asked Questions (FAQ)
-
A good PCB layout for the TSC1031IDT involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for decoupling and to keep the traces as short as possible.
-
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves applying a known input voltage and adjusting the internal offset and gain registers accordingly. It's also important to ensure the device is operated within its specified temperature range and that the input signals are within the recommended range.
-
The recommended input signal range for the TSC1031IDT is 0 to 3.3V. Operating outside this range may affect the device's linearity, accuracy, and noise performance. It's essential to ensure the input signals are within this range to achieve optimal performance.
-
The TSC1031IDT has built-in overvoltage protection (OVP) and undervoltage protection (UVP) mechanisms. The OVP circuitry limits the input voltage to prevent damage, while the UVP circuitry ensures the device remains in a safe state during power-up and power-down sequences.
-
The typical power consumption of the TSC1031IDT is around 1.5mA. To optimize power consumption, consider using the device's power-down mode, reducing the clock frequency, and minimizing the input signal frequency and amplitude.