Part Details for TSC2003IPWR by Texas Instruments
Results Overview of TSC2003IPWR by Texas Instruments
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC2003IPWR Information
TSC2003IPWR by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TSC2003IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86041462
|
Verical | Resistive Touch Screen 4-Wire 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0601 | Americas - 251 |
|
$2.1125 / $2.5000 | Buy Now |
|
DISTI #
55833494
|
Verical | Resistive Touch Screen 4-Wire 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2021 | Americas - 35 |
|
$1.9840 / $2.0520 | Buy Now |
|
DISTI #
595-TSC2003IPWR
|
Mouser Electronics | Touch Screen Controllers 4-wire Touch Screen Controller A 595-TSC A 595-TSC2003IPW RoHS: Compliant | 17 |
|
$2.4800 / $4.1400 | Buy Now |
|
DISTI #
V72:2272_07427052
|
Arrow Electronics | Resistive Touch Screen 4-Wire 16-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2021 Container: Cut Strips | Americas - 35 |
|
$1.9840 / $2.0520 | Buy Now |
|
|
Bristol Electronics | Resistive Touch Screen 4-Wire 16-Pin TSSOP T/R Min Qty: 1 | 184 |
|
$1.3543 / $3.0096 | Buy Now |
|
|
Bristol Electronics | Resistive Touch Screen 4-Wire 16-Pin TSSOP T/R | 145 |
|
RFQ | |
|
|
Quest Components | RESISTIVE TOUCH SCREEN CONTROLLER | 147 |
|
$1.8480 / $3.9600 | Buy Now |
|
|
Quest Components | RESISTIVE TOUCH SCREEN CONTROLLER | 147 |
|
$2.4864 / $4.0320 | Buy Now |
|
|
Quest Components | RESISTIVE TOUCH SCREEN CONTROLLER | 116 |
|
$2.1368 / $3.4650 | Buy Now |
|
|
Quest Components | RESISTIVE TOUCH SCREEN CONTROLLER | 56 |
|
$10.1121 / $12.2985 | Buy Now |
US Tariff Estimator: TSC2003IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TSC2003IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSC2003IPWR Part Data Attributes
|
|
TSC2003IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSC2003IPWR
Texas Instruments
TSC2003IPWR
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Part Package Code | TSSOP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Resistive Touch Screen Controller |
TSC2003IPWR Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the TSC2003IPWR involves keeping the device close to the touch sensor, using a solid ground plane, and minimizing the length of the traces connecting the device to the sensor. A 4-layer PCB with a dedicated ground plane is recommended.
-
To optimize the sensitivity of the TSC2003IPWR, adjust the gain settings, ensure proper sensor design and layout, and minimize noise and interference in the system. Additionally, adjusting the threshold settings and using a suitable sensor material can also improve sensitivity.
-
The maximum operating frequency of the TSC2003IPWR is 200 kHz. However, the recommended operating frequency is typically between 100 kHz to 150 kHz for optimal performance.
-
To handle EMI with the TSC2003IPWR, use proper shielding, grounding, and layout techniques. Ensure that the device is placed in a shielded area, and use a common mode choke or ferrite bead to filter out high-frequency noise.
-
The recommended power-up sequence for the TSC2003IPWR involves powering up the device after the power supply has stabilized, and ensuring that the voltage supply is within the recommended operating range.